-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJS030R00V by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3310372
|
Farnell | RES, 0R, , 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 40 Weeks, 2 Days Container: Reel | 100 |
|
$0.0213 | Buy Now |
DISTI #
3064229
|
Farnell | ANTI-SULFURATED THICK FILM CHIP RESI RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.0280 / $0.0592 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 0OHM, SURFACE MOUNT, 0603 | 4915 |
|
$0.0194 / $0.0432 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 0OHM, SURFACE MOUNT, 0603 | 2796 |
|
$0.0150 / $0.1500 | Buy Now |
DISTI #
ERJS030R00V
|
TME | Resistor: thick film, SMD, 0603, 0Ω, 100mW, -55÷155°C Min Qty: 1 | 0 |
|
$0.0133 / $0.1364 | RFQ |
DISTI #
ERJS030R00V
|
Avnet Abacus | Zero Ohm Resistor Jumper 0603 1608 Metric Thick Film 100 mW 1 A Surface Mount Device - Tape and Reel (Alt: ERJS030R00V) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 100mW Thick Film Resistors 0 0603 Chip Resistor - Surface Mount ROHS | 4820 |
|
$0.0174 / $0.0356 | Buy Now |
|
Vyrian | Resistors | 19064 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS030R00V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS030R00V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
The recommended land pattern for ERJS030R00V is a rectangular pad with a size of 1.3mm x 0.8mm, with a 0.2mm radius corner and a 0.1mm gap between pads.
Yes, ERJS030R00V is rated for operation up to 150°C, making it suitable for high-temperature applications. However, derating may be necessary for prolonged exposure to high temperatures.
Yes, ERJS030R00V is compatible with lead-free soldering and is RoHS compliant.
ERJS030R00V should be stored in a dry, cool place with a temperature range of 5°C to 30°C and humidity below 60%. Avoid exposure to direct sunlight, moisture, and extreme temperatures.
Yes, ERJS030R00V is designed to withstand vibrations up to 10G, making it suitable for high-vibration applications. However, additional testing may be necessary to ensure reliability in specific use cases.