-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJS020R00X by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK4535
|
Newark | Res, Jumper, 1A, Thick Film, 0402, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Power Rating:100Mw, Current Rating:1A, Product Range:Erj-S02 Series, Product Length:1.02Mm, Product Width:0.5Mm Rohs Compliant: Yes |Panasonic ERJS020R00X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14085 |
|
$0.0360 / $0.0430 | Buy Now |
DISTI #
83AK4411
|
Newark | Res, Jumper, 1A, Thick Film, 0402, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Power Rating:100Mw, Current Rating:1A, Product Range:Erj-S02 Series, Product Length:1.02Mm, Product Width:0.5Mm Rohs Compliant: Yes |Panasonic ERJS020R00X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0330 / $0.0350 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 0OHM, SURFACE MOUNT, 0402 | 4064 |
|
$0.0378 / $0.0840 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 0OHM, SURFACE MOUNT, 0402 (Also Known As: ERJ-S020R00X) | 4064 |
|
$0.0378 / $0.0840 | Buy Now |
DISTI #
ERJS020R00X
|
TME | Resistor: thick film, SMD, 0402, 0Ω, 63mW, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0317 | RFQ |
DISTI #
ERJS020R00X
|
Avnet Abacus | Zero Ohm Resistor Jumper 0402 1005 Metric Thick Film 100 mW 1 A Surface Mount Device - Tape and Reel (Alt: ERJS020R00X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS020R00X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS020R00X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
The recommended land pattern for ERJS020R00X is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape.
To handle thermal considerations, ensure good thermal conduction by using a thermal pad on the PCB, and consider using a heat sink or thermal interface material if high power dissipation is expected.
The recommended soldering temperature profile for ERJS020R00X is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C.
Yes, ERJS020R00X can be used in high-frequency applications up to 1 GHz, but impedance matching and proper PCB layout are crucial to minimize signal loss and ensure optimal performance.
To ensure reliability in harsh environments, follow proper storage and handling procedures, and consider using conformal coating or potting to protect the component from moisture and contaminants.