-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJPA3F3300V by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y6404
|
Newark | Resistor, 330R, 0.25W, Thick Film, 0603, Resistance:330Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Anti-Surge Rohs Compliant: Yes |Panasonic ERJPA3F3300V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10010 |
|
$0.0260 / $0.1380 | Buy Now |
DISTI #
83AK4387
|
Newark | Resistor, 330R, 0.25W, Thick Film, 0603, Resistance:330Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Anti-Surge Rohs Compliant: Yes |Panasonic ERJPA3F3300V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0180 / $0.0190 | Buy Now |
DISTI #
70611859
|
RS | Thick Film Smnt Resistor 0603 Case 330Ohm +/-1% 0.25W +/-100ppm/degC Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0240 / $0.0350 | RFQ |
DISTI #
ERJPA3F3300V
|
TME | Resistor: thick film, SMD, 0603, 330Ω, 250mW, ±1%, -55÷155°C Min Qty: 10 | 4900 |
|
$0.0111 / $0.0422 | Buy Now |
DISTI #
ERJPA3F3300V
|
Avnet Abacus | SMD Chip Resistor 330 ohm 1 330 mW 0603 1608 Metric Thick Film High Power AntiSurge - Tape and Reel (Alt: ERJPA3F3300V) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 5000 |
|
Buy Now | |
|
Vyrian | Resistors | 19352 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJPA3F3300V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJPA3F3300V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 105 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
The recommended land pattern for ERJPA3F3300V is a rectangular pad with a size of 1.5mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape.
During reflow soldering, the ERJPA3F3300V should be placed on the PCB with the component side facing up. The recommended reflow profile is 260°C peak temperature, with a ramp-up rate of 3°C/s and a dwell time of 30-60 seconds above 220°C.
The maximum allowable voltage derating for ERJPA3F3300V is 80% of the rated voltage, which is 264V for this component.
ERJPA3F3300V components should be stored in a dry, cool place, away from direct sunlight and moisture. The recommended storage conditions are 5-30°C and 20-60% relative humidity.
The recommended cleaning process for ERJPA3F3300V involves using a mild detergent and deionized water, followed by a thorough rinse and drying with a soft brush or air blower.