-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJPA3F1002V by Panasonic Electronic Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK4480
|
Newark | Resistor, 10K, Thick Film, 0603, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Anti-Surge, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJPA3F1002V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20101 |
|
$0.0230 / $0.1380 | Buy Now |
DISTI #
83AK4378
|
Newark | Resistor, 10K, 0.25W, Thick Film, 0603, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Anti-Surge Rohs Compliant: Yes |Panasonic ERJPA3F1002V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0150 / $0.0170 | Buy Now |
DISTI #
E02:0323_07291182
|
Arrow Electronics | Res Thick Film 0603 10K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Date Code: 2404 | Europe - 60000 |
|
$0.0130 / $0.0152 | Buy Now |
DISTI #
V36:1790_11344289
|
Arrow Electronics | Res Thick Film 0603 10K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Date Code: 2441 | Americas - 35000 |
|
$0.0129 / $0.0150 | Buy Now |
DISTI #
70611800
|
RS | Thick Film Smnt Resistor 0603 Case 10kOhm +/-1% 0.25W +/-100ppm/degC Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0160 / $0.0190 | RFQ |
DISTI #
79322575
|
Verical | Res Thick Film 0603 10K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive Min Qty: 5000 Package Multiple: 5000 Date Code: 2404 | Americas - 60000 |
|
$0.0121 / $0.0151 | Buy Now |
DISTI #
60612344
|
Verical | Res Thick Film 0603 10K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive Min Qty: 5000 Package Multiple: 5000 Date Code: 2111 | Americas - 50000 |
|
$0.0144 / $0.0161 | Buy Now |
DISTI #
86895936
|
Verical | Res Thick Film 0603 10K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive Min Qty: 5000 Package Multiple: 5000 Date Code: 2441 | Americas - 35000 |
|
$0.0125 / $0.0148 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 10000OHM, 150V, 1%, 100PPM, SURFACE MOUNT, 0603 | 336 |
|
$0.0350 / $0.1050 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 10000OHM, 150V, 1%, 100PPM, SURFACE MOUNT, 0603 (Also Known As: ERJ-PA3F1002V) | 336 |
|
$0.0350 / $0.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJPA3F1002V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJPA3F1002V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 105 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
The recommended land pattern for ERJPA3F1002V is a rectangular pad with a size of 1.5mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape.
To handle thermal considerations, ensure good thermal conduction by using a thermal pad or a heat sink, and avoid overheating by keeping the operating temperature within the recommended range of -55°C to 125°C.
The recommended soldering profile for ERJPA3F1002V is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C, and a cooling rate of 4°C/s or less.
Yes, ERJPA3F1002V is designed to withstand vibrations up to 10G, making it suitable for use in high-vibration environments, such as in automotive or industrial applications.
To ensure reliability in humid environments, use a moisture-resistant coating or conformal coating, and follow proper storage and handling procedures to prevent moisture absorption.