-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJP06J105V by Panasonic Electronic Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W3978
|
Newark | Res, Thick Film, 1M, 5%, 0.5W, 0805, Resistance:1Mohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Erj-P06 Series Rohs Compliant: Yes |Panasonic ERJP06J105V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 36 |
|
$0.0090 | Buy Now |
DISTI #
41AC9716
|
Newark | Res, 1M, 5%, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:1Mohm, Product Range:Erjp06 Series, Voltage Rating:400V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Panasonic ERJP06J105V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0150 / $0.0180 | Buy Now |
DISTI #
70068910
|
RS | Resistor, Thick Film, Res 1 Megohms, Pwr-Rtg 0.25 W, Tol 5%, SMT, 0805 Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0340 | RFQ |
|
Bristol Electronics | Min Qty: 75 | 9057 |
|
$0.0068 / $0.0675 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1E+06OHM, 400V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0805 | 7245 |
|
$0.0090 / $0.0900 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1E+06OHM, 400V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0805 (Also Known As: ERJ-P06J105V) | 7245 |
|
$0.0090 / $0.0900 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1E+06OHM, 400V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0805 | 4000 |
|
$0.0213 / $0.1065 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1E+06OHM, 400V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0805 (Also Known As: ERJ-P06J105V) | 4000 |
|
$0.0213 / $0.1065 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1E+06OHM, 400V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0805 (Also Known As: ERJ-P06J105V) | 406 |
|
$0.0540 / $0.1200 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1E+06OHM, 400V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0805 | 406 |
|
$0.0540 / $0.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJP06J105V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP06J105V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 400 V |
The recommended land pattern for ERJP06J105V is a rectangular pad with a size of 1.5mm x 0.8mm, with a solder mask clearance of 0.1mm. It's also recommended to have a via-in-pad design to reduce thermal resistance.
While ERJP06J105V is a general-purpose resistor, it's not recommended for high-frequency applications above 100MHz due to its internal construction and material limitations. For high-frequency applications, consider using a specialized high-frequency resistor.
ERJP06J105V is not AEC-Q200 qualified, which is a standard for automotive components. If you need a resistor for automotive applications, consider using a component that meets the AEC-Q200 standard.
ERJP06J105V has a moisture sensitivity level of 2, which means it can withstand a maximum of 24 hours of exposure to 30°C/60% RH before soldering. Proper storage and handling are recommended to prevent moisture absorption.
ERJP06J105V has a maximum operating temperature of 125°C. While it can withstand high temperatures, its resistance value may drift or degrade over time. Consider using a high-temperature resistor if your application requires continuous operation above 125°C.