-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.02ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJM1WSF20MU by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70068901
|
RS | Resistor, Thick Film, Res 0.02 Ohms, Pwr-Rtg 1 W, Tol 1%, SMT, 2512 Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3910 | RFQ |
|
Bristol Electronics | 3235 |
|
RFQ | ||
|
Quest Components | RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 PPM, 0.02 OHM, SURFACE MOUNT, 2512 | 2109 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 PPM, 0.02 OHM, SURFACE MOUNT, 2512 (Also Known As: ERJ-M1WSF20MU) | 2109 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 PPM, 0.02 OHM, SURFACE MOUNT, 2512 (Also Known As: ERJ-M1WSF20MU) | 1512 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 PPM, 0.02 OHM, SURFACE MOUNT, 2512 | 1512 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 PPM, 0.02 OHM, SURFACE MOUNT, 2512 (Also Known As: ERJ-M1WSF20MU) | 1243 |
|
$0.1459 / $0.3501 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 PPM, 0.02 OHM, SURFACE MOUNT, 2512 | 1243 |
|
$0.1459 / $0.3501 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 PPM, 0.02 OHM, SURFACE MOUNT, 2512 (Also Known As: ERJ-M1WSF20MU) | 7 |
|
$0.3501 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 PPM, 0.02 OHM, SURFACE MOUNT, 2512 | 7 |
|
$0.3501 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJM1WSF20MU
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJM1WSF20MU
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.02ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |
The recommended land pattern for the ERJM1WSF20MU is a rectangular pad with a size of 2.5mm x 1.25mm, with a 0.5mm radius corner and a 0.3mm spacing between pads.
The ERJM1WSF20MU is a moisture-sensitive device. It is recommended to store it in a dry environment (less than 20% RH) and to bake it at 125°C for 24 hours before reflow soldering.
The maximum reflow temperature for the ERJM1WSF20MU is 260°C, with a peak temperature of 250°C for a maximum of 10 seconds.
Yes, the ERJM1WSF20MU is designed to withstand high vibrations. However, it is recommended to follow the recommended mounting and soldering procedures to ensure reliable operation.
To ensure the ERJM1WSF20MU's reliability in a high-temperature environment, it is recommended to follow the recommended derating guidelines, use a heat sink if necessary, and ensure good thermal conductivity between the device and the PCB.