-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ3EKF6810V by Panasonic Electronic Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4669
|
Newark | Res, Thick Film, 681R, 1%, 0.1W, 0603, Resistance:681Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ3EKF6810V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 27107 |
|
$0.0040 | Buy Now |
DISTI #
51W9554
|
Newark | Res, Thick Film, 681R, 1%, 0.1W, 0603, Reel, Resistance:681Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ3EKF6810V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 1 Container: Reel | 25000 |
|
$0.0020 | Buy Now |
|
Quest Components | RES,METAL GLAZE,681OHMS,50WV,1+/-% TOL,-100,100PPM-TC,0603-CASE | 22325 |
|
$0.0044 / $0.0232 | Buy Now |
|
Quest Components | RES,METAL GLAZE,681OHMS,50WV,1+/-% TOL,-100,100PPM-TC,0603-CASE (Also Known As: ERJ-3EKF6810V) | 22325 |
|
$0.0044 / $0.0232 | Buy Now |
|
Quest Components | RES,METAL GLAZE,681OHMS,50WV,1+/-% TOL,-100,100PPM-TC,0603-CASE (Also Known As: ERJ-3EKF6810V) | 17244 |
|
$0.0045 / $0.0225 | Buy Now |
|
Quest Components | RES,METAL GLAZE,681OHMS,50WV,1+/-% TOL,-100,100PPM-TC,0603-CASE | 17244 |
|
$0.0045 / $0.0225 | Buy Now |
|
Quest Components | RES,METAL GLAZE,681OHMS,50WV,1+/-% TOL,-100,100PPM-TC,0603-CASE | 4127 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | RES,METAL GLAZE,681OHMS,50WV,1+/-% TOL,-100,100PPM-TC,0603-CASE | 4127 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | RES,METAL GLAZE,681OHMS,50WV,1+/-% TOL,-100,100PPM-TC,0603-CASE (Also Known As: ERJ-3EKF6810V) | 4127 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | RES,METAL GLAZE,681OHMS,50WV,1+/-% TOL,-100,100PPM-TC,0603-CASE (Also Known As: ERJ-3EKF6810V) | 4127 |
|
$0.0045 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3EKF6810V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3EKF6810V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 2 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3EKF6810V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF6810V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
560112116115 | Wurth Elektronik | $0.0519 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF6810V vs 560112116115 |
WR06X6810FGL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | ERJ3EKF6810V vs WR06X6810FGL |
RTT036810FP2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | ERJ3EKF6810V vs RTT036810FP2 |
CDP0603681R1%100PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | ERJ3EKF6810V vs CDP0603681R1%100PPM/KNP5 |
RM06F6810CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | ERJ3EKF6810V vs RM06F6810CT |
CDP0603681R1%100PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | ERJ3EKF6810V vs CDP0603681R1%100PPM/KNP20 |
CR-03FL7--681R- | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF6810V vs CR-03FL7--681R- |
232270466811L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | ERJ3EKF6810V vs 232270466811L |
CR0603-FX-6810ELF | Bourns Inc | Check for Price | Fixed Resistor, Ruthenium Oxide, 0.1W, 681ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | ERJ3EKF6810V vs CR0603-FX-6810ELF |
CR0603-16W-6810FPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 681ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF6810V vs CR0603-16W-6810FPT |
The recommended land pattern for ERJ3EKF6810V is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
During reflow soldering, the ERJ3EKF6810V should be placed on a flat, even surface to prevent warping or deformation. The component should be aligned with the PCB pads and secured with a gentle pressure to ensure proper solder wetting. The recommended reflow profile is 260°C peak temperature, with a dwell time of 30-60 seconds above 220°C.
The maximum power rating for ERJ3EKF6810V is 0.25W. Exceeding this rating may cause the component to overheat, leading to reduced performance or even failure.
Yes, ERJ3EKF6810V is suitable for high-frequency applications up to 100MHz. However, it's essential to consider the component's self-resonant frequency (SRF) and ensure that it does not resonate at the operating frequency. Additionally, the PCB layout and component placement should be optimized to minimize parasitic inductance and capacitance.
ERJ3EKF6810V should be stored in a dry, cool place, away from direct sunlight and moisture. The component should be handled with care to prevent mechanical stress, bending, or twisting. It's recommended to use anti-static packaging and handling procedures to prevent electrostatic discharge (ESD) damage.