-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 162ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ3EKF1620V by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2397625
|
Farnell | RES, 162R, 1%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 23 Weeks, 6 Days Container: Reel | 35000 |
|
$0.0054 | Buy Now |
DISTI #
2303080
|
Farnell | RES, 162R, 1%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 25 Weeks, 5 Days Container: Cut Tape | 3810 |
|
$0.0110 / $0.0241 | Buy Now |
DISTI #
2303080RL
|
Farnell | RES, 162R, 1%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 25 Weeks, 5 Days Container: Reel | 3810 |
|
$0.0110 / $0.0129 | Buy Now |
|
Bristol Electronics | 9479 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 162 ohm, SURFACE MOUNT, 0603 | 32000 |
|
$0.0054 / $0.0405 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 162 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF1620V) | 32000 |
|
$0.0054 / $0.0405 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 162 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF1620V) | 28221 |
|
$0.0041 / $0.0216 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 162 ohm, SURFACE MOUNT, 0603 | 28221 |
|
$0.0041 / $0.0216 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 162 ohm, SURFACE MOUNT, 0603 | 24000 |
|
$0.0322 / $0.1840 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 162 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF1620V) | 24000 |
|
$0.0322 / $0.1840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3EKF1620V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3EKF1620V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 162ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
The recommended land pattern for ERJ3EKF1620V is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a minimum clearance of 0.2mm from the component body.
To prevent damage, handle the ERJ3EKF1620V by the body only, avoiding touching the terminals. Use anti-static precautions such as wrist straps or mats to prevent electrostatic discharge (ESD) damage. Avoid bending or flexing the component during assembly.
The maximum allowable voltage derating for ERJ3EKF1620V is 80% of the rated voltage. For example, if the rated voltage is 16V, the maximum allowable voltage derating would be 12.8V.
While the ERJ3EKF1620V is rated for operation up to 125°C, it's recommended to derate the component's power rating when operating in high-temperature environments. Consult the datasheet and Panasonic's application notes for specific guidance on high-temperature operation.
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 270°C, and apply solder paste or flux to the pads. Use a soldering technique that minimizes the risk of overheating the component, such as using a low-temperature solder or a soldering iron with a temperature-controlled tip.