-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 634ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ2RKF6340X by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y8400
|
Newark | Res, 634R, 1%, 0.1W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:634Ohm, Product Range:Erj2R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ2RKF6340X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3072 |
|
$0.0130 / $0.0250 | Buy Now |
|
Bristol Electronics | 1642 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 634 ohm, SURFACE MOUNT, 0402 | 25314 |
|
$0.0038 / $0.0200 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 634 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF6340X) | 25314 |
|
$0.0038 / $0.0200 | Buy Now |
DISTI #
ERJ2RKF6340X
|
TME | Resistor: thick film, SMD, 0402, 634Ω, 100mW, ±1%, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0027 / $0.0037 | RFQ |
DISTI #
ERJ2RKF6340X
|
Avnet Abacus | SMD Chip Resistor 634 ohm 1 100 mW 0402 1005 Metric Thick Film Precision - Tape and Reel (Alt: ERJ2RKF6340X) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 100mW Thick Film Resistors 100ppm/ 1% 634 0402 Chip Resistor - Surface Mount ROHS | 2500 |
|
$0.0026 / $0.0053 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF6340X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF6340X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 634ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 634 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
The recommended land pattern for ERJ2RKF6340X is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
To prevent damage, handle the ERJ2RKF6340X by the body, avoiding touching the terminals. Use anti-static wrist straps, mats, or packaging to prevent electrostatic discharge (ESD) damage. Avoid bending or flexing the component during assembly.
The maximum power rating for ERJ2RKF6340X is 0.25W. Exceeding this rating may cause the component to overheat, leading to reduced reliability or failure.
Yes, ERJ2RKF6340X is suitable for high-frequency applications up to 100MHz. However, the component's impedance and parasitic effects should be considered in the design to ensure optimal performance.
Store ERJ2RKF6340X components in their original packaging or in a dry, cool place (less than 30°C and 60% RH) to maintain their shelf life. Avoid exposing the components to direct sunlight, moisture, or extreme temperatures.