-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 35.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ2RKF35R7X by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2302475
|
Farnell | RES, 35R7, 1%, 0.1W, 0402, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 2 Days Container: Cut Tape | 24540 |
|
$0.0043 / $0.0194 | Buy Now |
DISTI #
2302475RL
|
Farnell | RES, 35R7, 1%, 0.1W, 0402, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 23 Weeks, 2 Days Container: Reel | 24540 |
|
$0.0043 / $0.0092 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 35.7 OHM, SURFACE MOUNT, 0402 | 16000 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 35.7 OHM, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF35R7X) | 16000 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 35.7 OHM, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF35R7X) | 8910 |
|
$0.0035 / $0.0184 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 35.7 OHM, SURFACE MOUNT, 0402 | 8910 |
|
$0.0035 / $0.0184 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 35.7 OHM, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF35R7X) | 7116 |
|
$0.0030 / $0.0090 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 35.7 OHM, SURFACE MOUNT, 0402 | 7116 |
|
$0.0030 / $0.0090 | Buy Now |
DISTI #
ERJ2RKF35R7X
|
Avnet Abacus | SMD Chip Resistor 357 Ohm 1 100 mW 0402 1005 Metric Thick Film Precision - Tape and Reel (Alt: ERJ2RKF35R7X) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 0.1W Thick Film Resistors 100ppm/ 1% 35.7 0402 Chip Resistor - Surface Mount ROHS | 250 |
|
$0.0030 / $0.0070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF35R7X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF35R7X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 35.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 61 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 35.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
The recommended land pattern for ERJ2RKF35R7X is a rectangular pad with a size of 1.5mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a minimum clearance of 0.2mm from the component body.
To prevent damage, handle the ERJ2RKF35R7X by the body only, avoiding touching the terminals. Use anti-static precautions such as wrist straps or mats to prevent electrostatic discharge (ESD) damage. Avoid bending or flexing the component during assembly.
The maximum allowable voltage derating for ERJ2RKF35R7X is 80% of the rated voltage. For example, if the rated voltage is 35V, the maximum allowable voltage derating would be 28V.
The ERJ2RKF35R7X is rated for operation up to 125°C. However, the component's reliability and lifespan may be affected by prolonged exposure to high temperatures. Consult the datasheet and Panasonic's application notes for guidance on high-temperature operation.
The ERJ2RKF35R7X has a polarity mark on the component body, which indicates the positive terminal. Ensure that the polarity mark is aligned with the corresponding pad on the PCB during assembly.