-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ2RKD1103X by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3697
|
Newark | Res, 110K, 0.5%, 50V, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:110Kohm, Product Range:Erj2R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:63Mw, Resistance Tolerance:± 0.5%, rohs Compliant: Yes |Panasonic ERJ2RKD1103X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8419 |
|
$0.0420 / $0.1170 | Buy Now |
DISTI #
51W8848
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 110 Kohm, 63 Mw, - 0.5%, 50 V Rohs Compliant: Yes |Panasonic ERJ2RKD1103X RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 | Buy Now |
DISTI #
70484348
|
RS | ERJ2R Resistor 0.063W.110K 0.5%.100ppm Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2900 / $6.5900 | RFQ |
DISTI #
ERJ2RKD1103X
|
TME | Resistor: thick film, SMD, 0402, 110kΩ, 630mW, ±0.5%, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0129 | RFQ |
DISTI #
ERJ2RKD1103X
|
Avnet Abacus | SMD Chip Resistor 110 kOhm 05 63 mW 0402 1005 Metric Thick Film Precision - Tape and Reel (Alt: ERJ2RKD1103X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKD1103X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKD1103X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
The recommended land pattern for ERJ2RKD1103X is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
To prevent damage, handle the ERJ2RKD1103X by the edges or use a vacuum pickup tool. Avoid touching the component's leads or body, as the oils from human skin can cause damage. Also, avoid bending or flexing the leads during assembly.
The maximum soldering temperature for ERJ2RKD1103X is 260°C (500°F) for a maximum of 10 seconds. Exceeding this temperature or time can cause damage to the component.
Yes, ERJ2RKD1103X is designed to withstand vibrations up to 10G (98m/s²) in the frequency range of 10-2000Hz. However, it's recommended to perform additional testing and validation to ensure the component meets the specific requirements of your application.
Store ERJ2RKD1103X in its original packaging or in a dry, cool place with a relative humidity of 60% or less. Avoid exposing the component to direct sunlight, moisture, or extreme temperatures. The recommended storage temperature range is -10°C to 30°C (14°F to 86°F).