-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ2GEJ105X by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK4820
|
Newark | Res, 1M, 5%, 0.1W, 0402, Thick Film Rohs Compliant: Yes |Panasonic ERJ2GEJ105X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 70000 |
|
$0.0030 | Buy Now |
DISTI #
65T8250
|
Newark | Res, Thick Film, 1M, 5%, 0.1W, 0402, Resistance:1Mohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ2GEJ105X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 55387 |
|
$0.0050 / $0.0980 | Buy Now |
|
Bristol Electronics | 26072 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 PPM, 1000000 OHM, SURFACE MOUNT, 0402 | 158781 |
|
$0.0027 / $0.0168 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 PPM, 1000000 OHM, SURFACE MOUNT, 0402 (Also Known As: ERJ-2GEJ105X) | 158781 |
|
$0.0027 / $0.0168 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 PPM, 1000000 OHM, SURFACE MOUNT, 0402 | 47640 |
|
$0.0065 / $0.0750 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 PPM, 1000000 OHM, SURFACE MOUNT, 0402 (Also Known As: ERJ-2GEJ105X) | 47640 |
|
$0.0065 / $0.0750 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 PPM, 1000000 OHM, SURFACE MOUNT, 0402 (Also Known As: ERJ-2GEJ105X) | 34228 |
|
$0.0175 / $0.1500 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 PPM, 1000000 OHM, SURFACE MOUNT, 0402 | 34228 |
|
$0.0175 / $0.1500 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 PPM, 1000000 OHM, SURFACE MOUNT, 0402 | 24000 |
|
$0.0063 / $0.0315 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2GEJ105X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2GEJ105X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
The recommended land pattern for ERJ2GEJ105X is a rectangular pad with a size of 1.5mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape.
Handle the ERJ2GEJ105X by the body, avoiding touching the terminals to prevent damage from electrostatic discharge (ESD). Use an anti-static wrist strap or mat during assembly.
The maximum allowable voltage derating for ERJ2GEJ105X is 75% of the rated voltage, which is 105V in this case. This means the maximum allowable voltage is 78.75V.
While ERJ2GEJ105X is rated for operation up to 125°C, it's recommended to derate the voltage and current ratings at high temperatures to ensure reliability. Consult the datasheet and Panasonic's application notes for guidance.
To ensure reliability in a humid environment, apply a conformal coating to the ERJ2GEJ105X and follow Panasonic's recommended storage and handling procedures to prevent moisture absorption.