Part Details for ERJ-6RBD1581V by Panasonic Electronic Components
Results Overview of ERJ-6RBD1581V by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-6RBD1581V Information
ERJ-6RBD1581V by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERJ-6RBD1581V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-6RBD1581V-ND
|
DigiKey | RES 1.58K OHM 0.5% 1/10W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0215 | Buy Now |
DISTI #
ERJ-6RBD1581V
|
Avnet Americas | Thick Film Chip Resistor - Tape and Reel (Alt: ERJ-6RBD1581V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0186 / $0.0190 | Buy Now |
DISTI #
667-ERJ-6RBD1581V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 Resistor 0.5% 50ppm 1.58KOhm RoHS: Compliant | 0 |
|
$0.0180 / $0.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0156 / $0.0194 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0156 / $0.0194 | Buy Now |