Part Details for ERJ-6ENF3600V by Panasonic Electronic Components
Results Overview of ERJ-6ENF3600V by Panasonic Electronic Components
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-6ENF3600V Information
ERJ-6ENF3600V by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERJ-6ENF3600V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P360CCT-ND
|
DigiKey | RES SMD 360 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
173719 In Stock |
|
$0.0091 / $0.1100 | Buy Now |
DISTI #
53W4827
|
Avnet Americas | SMD Chip Resistor, 360 ohm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 53W4827) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 65 Weeks, 1 Days Container: Ammo Pack | 105 Partner Stock |
|
$0.0080 | Buy Now |
DISTI #
ERJ-6ENF3600V
|
Avnet Americas | SMD Chip Resistor, 360 ohm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6ENF3600V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0076 / $0.0082 | Buy Now |
DISTI #
667-ERJ-6ENF3600V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 360ohms 1% AEC-Q200 RoHS: Compliant | 5408 |
|
$0.0090 / $0.1100 | Buy Now |
DISTI #
V72:2272_11335677
|
Arrow Electronics | Res Thick Film 0805 360 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1728 Container: Cut Strips | Americas - 54538 |
|
$0.0058 / $0.0594 | Buy Now |
DISTI #
V79:2366_26799676
|
Arrow Electronics | Res Thick Film 0805 360 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 12575 Package Multiple: 1 Date Code: 2104 | Americas - 12575 |
|
$0.0057 | Buy Now |
DISTI #
70269688
|
RS | Resistor, Thick Film, Res 360 Ohms, Pwr-Rtg 0.125 W, Tol 1%,SMT,0805,Cut Tape Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0270 / $0.0310 | RFQ |
|
Future Electronics | ERJ Series 0805 360 Ohm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 5000Reel |
|
$0.0078 / $0.0085 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 360 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
55000 In Stock |
|
$0.0081 / $0.0108 | Buy Now |
DISTI #
65017501
|
Verical | Res Thick Film 0805 360 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 55000 |
|
$0.0111 / $0.0140 | Buy Now |