Part Details for ERJ-3EKF2001V by PANASONIC INDUSTRY
Results Overview of ERJ-3EKF2001V by PANASONIC INDUSTRY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-3EKF2001V Information
ERJ-3EKF2001V by PANASONIC INDUSTRY is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERJ-3EKF2001V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | ERJ Series 0603 2 kOhm 0.1 W �1 % �100 ppm/�C SMT Thick Film Chip Resistor Min Qty: 1 Package Multiple: 1 |
267 null |
|
$0.0194 / $0.1000 | Buy Now |