Part Details for ERJ-2RKF4990X-T/R by Panasonic Electronic Components
Results Overview of ERJ-2RKF4990X-T/R by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-2RKF4990X-T/R Information
ERJ-2RKF4990X-T/R by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERJ-2RKF4990X-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70265048
|
RS | Resistor, Thick Film, Res 499 Ohms, Pwr-Rtg 0.1 W, Tol 1%,SMT,0402,Tape & Reel Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0100 | RFQ |