-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-1GNJ105C by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W5777
|
Newark | Res, 1M, 5%, 0.05W, Thick Film, 0201, Resistance:1Mohm, Resistance Tolerance:± 5%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:25V Rohs Compliant: Yes |Panasonic ERJ-1GNJ105C RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
57AK2024
|
Newark | Res, 1M, 5%, 0.05W, Thick Film, 0201, Resistance:1Mohm, Resistance Tolerance:± 5%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:25V Rohs Compliant: Yes |Panasonic ERJ-1GNJ105C RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
P123224CT-ND
|
DigiKey | RES SMD 1M OHM 5% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
75443 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
DISTI #
ERJ-1GNJ105C
|
Avnet Americas | SMD Chip Resistor, 1 Mohm, ? 5%, 50 mW, 0201 [0603 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-1GNJ105C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 / $0.0029 | Buy Now |
DISTI #
667-ERJ-1GNJ105C
|
Mouser Electronics | Thick Film Resistors - SMD 0201 1Mohm 5% HalogenFree AEC-Q200 RoHS: Compliant | 50612 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_11332632
|
Arrow Electronics | Res Thick Film 0201 1M Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 11180 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2216 Container: Cut Strips | Americas - 11180 |
|
$0.0028 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0201 1M Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
75000 In Stock |
|
$0.0026 / $0.0037 | Buy Now |
DISTI #
62124334
|
Verical | Res Thick Film 0201 1M Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 15000 Package Multiple: 15000 Date Code: 2205 | Americas - 75000 |
|
$0.0036 / $0.0048 | Buy Now |
DISTI #
62135618
|
Verical | Res Thick Film 0201 1M Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 11180 Package Multiple: 1 Date Code: 2216 | Americas - 11180 |
|
$0.0028 | Buy Now |
DISTI #
ERJ-1GNJ105C
|
TTI | Thick Film Resistors - SMD 0201 1Mohm 5% HalogenFree AEC-Q200 pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0026 / $0.0030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy