-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERF8-040-01-L-D-RA-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LD09P24A4GV00LF | Amphenol Communications Solutions | D-Subminiature Economy Range, Input Output Connectors, Signal 9 way Pin Straight, Solder, 50 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness | |
DB5W5P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Without Accessory, Back: Metal Brackets. | |
DCV8W8P543M30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Metal Brackets. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4065
|
Newark | Mezzanine Conn, Rcpt, 80Pos, 2Row, 0.8Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:80Contacts, Connector Mounting:Surface Mount Right Angle, Contact Material:Beryllium Copper Rohs Compliant: Yes |Samtec ERF8-040-01-L-D-RA-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24 |
|
$7.3100 / $10.2700 | Buy Now |
DISTI #
SAM13591CT-ND
|
DigiKey | CONN SOCKET 80POS R/A SMD GOLD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
452 In Stock |
|
$5.2081 / $10.2700 | Buy Now |
DISTI #
ERF8-040-01-L-D-RA-TR
|
Avnet Americas | Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 80 Contacts, Surface Mount Right Angle - Tape and Reel (Alt: ERF8-040-01-L-D-RA-TR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 0 Days Container: Reel | 199 Factory Stock |
|
$5.0493 / $6.8590 | Buy Now |
DISTI #
200-ERF804001LDRATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate(R) Rugged High Speed Socket RoHS: Compliant | 247 |
|
$5.6600 / $10.2700 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Socket Strip RoHS: Compliant |
589 In Stock |
|
$5.3000 / $10.1300 | Buy Now |
DISTI #
69097732
|
Verical | Conn Micro High Speed Socket Strip SKT 80 POS 0.8mm Solder RA SMD T/R Min Qty: 5 Package Multiple: 5 | Americas - 585 |
|
$8.6118 / $11.9176 | Buy Now |
DISTI #
85031391
|
Verical | Conn Micro High Speed Socket Strip SKT 80 POS 0.8mm Solder RA SMD T/R Min Qty: 199 Package Multiple: 199 | Americas - 199 |
|
$4.9000 / $7.5400 | Buy Now |
DISTI #
87330865
|
Verical | Conn Micro High Speed Socket Strip SKT 80 POS 0.8mm Solder RA SMD T/R Min Qty: 4 Package Multiple: 1 | Americas - 10 |
|
$11.8440 / $18.3960 | Buy Now |
|
Bristol Electronics | 136 |
|
RFQ | ||
DISTI #
5cd8e1fdcd7c1c4c3830dcf0
|
Samtec | 0.80 mm Edge Rate® Rugged High-Speed Socket RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 199 |
|
$4.9000 / $10.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERF8-040-01-L-D-RA-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF8-040-01-L-D-RA-TR
Samtec Inc
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.246 inch | |
Body Depth | 0.447 inch | |
Body Length | 1.772 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 675VAC V | |
Filter Feature | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.4 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |
The recommended torque for the screws on the ERF8-040-01-L-D-RA-TR connector is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
Yes, the ERF8-040-01-L-D-RA-TR connector is designed to withstand high-vibration environments. Samtec recommends following their application notes for proper mounting and screw torque to ensure reliable performance.
The maximum operating temperature for the ERF8-040-01-L-D-RA-TR connector is 125°C (257°F) according to Samtec's datasheet.
Yes, the ERF8-040-01-L-D-RA-TR connector is RoHS and REACH compliant, meeting the European Union's directives for restricted substances and hazardous materials.
The ERF8-040-01-L-D-RA-TR connector has a moisture-resistant design, but it's not fully waterproof. Samtec recommends applying a conformal coating or potting compound for added protection in humid or wet environments.