-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.125W, 11000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERA6AEB113V by Panasonic Electronic Components is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39P9996
|
Newark | Res, Metal Film (Thin Film), 11K, 0.1%, 0.125W, 0805, Resistance:11Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Metal Film (Thin Film), Voltage Rating:100V Rohs Compliant: Yes |Panasonic ERA6AEB113V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13515 |
|
$0.0310 | Buy Now |
DISTI #
29AH4329
|
Newark | Res, 11K, 0.1%, Full Reel, Metal Film, Resistor Case Style:0805 [2012 Metric], Resistance:11Kohm, Product Range:Era6A Series, Voltage Rating:100V, Resistor Element Material:Thin Film, Power Rating:125Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Panasonic ERA6AEB113V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0350 / $0.0360 | Buy Now |
DISTI #
70548210
|
RS | Resistor SMD Thin Film 0805 0.1% 11kOhm Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1040 / $0.1220 | RFQ |
DISTI #
ERA6AEB113V
|
TME | Resistor: thin film, SMD, 0805, 11kΩ, 125mW, ±0.1%, -55÷155°C Min Qty: 1 | 0 |
|
$0.0310 / $0.1160 | RFQ |
DISTI #
ERA6AEB113V
|
Avnet Abacus | SMD Chip Resistor 11 kohm 01 125 mW 0805 2012 Metric Metal Film Thin Film - Tape and Reel (Alt: ERA6AEB113V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 5000 |
|
Buy Now | |
|
New Advantage Corporation | RES SMD Precision 0805 11K0 0.1% 0.125W 25ppm T&R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.0482 | Buy Now |
|
Vyrian | Resistors | 9550 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA6AEB113V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA6AEB113V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.125W, 11000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Schedule B Code | 8533.21.00.45 | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Description | Panasonic E24 Series Thin Film Surface Mount Resistor 0805 Case 11kΩ ±0.1% 0.125W ±25ppm/°C | |
Samacsys Manufacturer | Panasonic | |
Samacsys Modified On | 2023-03-07 09:18:18 | |
Total Weight | 4.91187 | |
Category CO2 Kg | 3.5 | |
CO2 | 17.191545 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-11-07 | |
CAS Accounted for Wt | 100 | |
EFUP | 10 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Qualifications | AEC-Q200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
The recommended land pattern for ERA6AEB113V is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
To handle thermal considerations for ERA6AEB113V, ensure that the component is mounted on a thermally conductive substrate, and provide adequate thermal vias to dissipate heat. The recommended thermal resistance (Rth) is 250°C/W. Additionally, avoid applying excessive heat during soldering and ensure that the component is not exposed to temperatures above 260°C.
The recommended soldering process for ERA6AEB113V is a reflow soldering process with a peak temperature of 240°C ± 5°C, and a dwell time of 30-60 seconds above 220°C. Ensure that the component is not exposed to temperatures above 260°C, and avoid using wave soldering or hand soldering.
To ensure the reliability of ERA6AEB113V in high-vibration applications, ensure that the component is properly secured to the PCB using a suitable adhesive or mechanical fastening method. Additionally, consider using a vibration-dampening material, such as a silicone-based adhesive, to reduce the impact of vibrations on the component.
The recommended storage condition for ERA6AEB113V is in a dry, cool place with a temperature range of 5°C to 30°C and a relative humidity of 60% or less. Avoid storing the component in direct sunlight, high temperatures, or high humidity environments.