Part Details for ERA3YEB103V by Panasonic Electronic Components
Results Overview of ERA3YEB103V by Panasonic Electronic Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERA3YEB103V Information
ERA3YEB103V by Panasonic Electronic Components is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERA3YEB103V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 14 | 13554 |
|
$0.0506 / $0.3750 | Buy Now |
|
Quest Components | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 PPM, 10000 OHM, SURFACE MOUNT, 0603 (Also Known As: ERA-3YEB103V) | 6356 |
|
$0.0996 / $0.4980 | Buy Now |
|
Quest Components | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 PPM, 10000 OHM, SURFACE MOUNT, 0603 | 6356 |
|
$0.0996 / $0.4980 | Buy Now |
|
Quest Components | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 PPM, 10000 OHM, SURFACE MOUNT, 0603 | 2632 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 PPM, 10000 OHM, SURFACE MOUNT, 0603 (Also Known As: ERA-3YEB103V) | 2632 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 PPM, 10000 OHM, SURFACE MOUNT, 0603 | 932 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 PPM, 10000 OHM, SURFACE MOUNT, 0603 (Also Known As: ERA-3YEB103V) | 932 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 PPM, 10000 OHM, SURFACE MOUNT, 0603 | 194 |
|
$0.1666 / $0.2499 | Buy Now |
|
Quest Components | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 PPM, 10000 OHM, SURFACE MOUNT, 0603 (Also Known As: ERA-3YEB103V) | 194 |
|
$0.1666 / $0.2499 | Buy Now |
|
Quest Components | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 PPM, 10000 OHM, SURFACE MOUNT, 0603 (Also Known As: ERA-3YEB103V) | 57 |
|
$0.1890 / $0.6300 | Buy Now |
Part Details for ERA3YEB103V
ERA3YEB103V CAD Models
ERA3YEB103V Part Data Attributes
|
ERA3YEB103V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA3YEB103V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for ERA3YEB103V
This table gives cross-reference parts and alternative options found for ERA3YEB103V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3YEB103V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMF060310K0,1%25PPM/KNP | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | ERA3YEB103V vs CMF060310K0,1%25PPM/KNP |
CMF060310K0.1%25PPM/KNP | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0704 | ERA3YEB103V vs CMF060310K0.1%25PPM/KNP |
ERA3YEB103V Frequently Asked Questions (FAQ)
-
The recommended land pattern for the ERA3YEB103V can be found in the Panasonic Electronic Components' recommended footprint document or in the IPC-7351 standard.
-
The ERA3YEB103V is rated for operation up to 125°C. For high-temperature environments, ensure proper thermal management, and consider using a heat sink or thermal interface material to maintain a safe operating temperature.
-
The maximum allowable voltage for the ERA3YEB103V is 50V. Exceeding this voltage may damage the component.
-
The ERA3YEB103V is suitable for high-frequency applications up to 100 MHz. However, ensure proper impedance matching and consider using a decoupling capacitor to minimize noise and ringing.
-
Follow the recommended soldering profile and ensure the component is properly aligned during the soldering process. Use a solder with a melting point below 260°C to prevent damage to the component.