Part Details for ERA.2S.310.CLL by LEMO connectors
Results Overview of ERA.2S.310.CLL by LEMO connectors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERA.2S.310.CLL Information
ERA.2S.310.CLL by LEMO connectors is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ERA.2S.310.CLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-1365-ND
|
DigiKey | CONN CIRC RCPT 10P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3 In Stock |
|
$48.5459 / $67.1800 | Buy Now |
DISTI #
736-ERA2S310CLL
|
Mouser Electronics | Circular Push Pull Connectors RECEPT 10 CTS RoHS: Compliant | 139 |
|
$43.5400 / $59.8500 | Buy Now |
DISTI #
LEMERA.2S.310.CLL
|
Heilind Electronics | RECEPT 10CTS | Americas - 9 in Stock |
|
$58.7110 / $73.7011 | Buy Now |
DISTI #
ERA.2S.310.CLL
|
TME | Connector: circular, 2S, socket, female, PIN: 10, soldering, 7A, IP50 Min Qty: 1 | 0 |
|
$46.4300 / $53.0700 | RFQ |
DISTI #
LEMERA.2S.310.CLL
|
Interstate Connecting Components | RECEPT 10CTS | 3 |
|
$58.7110 / $73.7011 | Buy Now |
DISTI #
000000000002499568
|
Sager | Circular Push Pull Connectors RECEPT 10 CTS Min Qty: 1 | 0 |
|
$44.0300 / $56.9100 | Buy Now |
|
Dynamic Solutions GmbH | 332 |
|
RFQ |
Part Details for ERA.2S.310.CLL
ERA.2S.310.CLL CAD Models
ERA.2S.310.CLL Part Data Attributes
|
ERA.2S.310.CLL
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
ERA.2S.310.CLL
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | LEMO | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
ERA.2S.310.CLL Frequently Asked Questions (FAQ)
-
The recommended torque for the ERA.2S.310.CLL connector is 0.4 Nm (3.5 lbf.in) for the screw locking system.
-
Yes, the ERA.2S.310.CLL connector is designed to withstand high-vibration environments, making it suitable for applications such as aerospace, defense, and industrial equipment.
-
Yes, the ERA.2S.310.CLL connector is designed to operate in harsh environments, including extreme temperatures, humidity, and exposure to chemicals. It meets the requirements of IP67 and IP69K.
-
The ERA.2S.310.CLL connector is suitable for frequencies up to 3 GHz, making it suitable for high-frequency applications such as RF, microwave, and high-speed data transmission.
-
Yes, the ERA.2S.310.CLL connector is part of the LEMO ERA series, which is a modular connector system. It is compatible with other ERA series connectors, allowing for flexibility in design and assembly.