-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, WW107, MICRO-X-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERA-9SM+ by Mini-Circuits is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ERA-9SM+CT-ND
|
DigiKey | IC RF AMP CELLULAR 0HZ-8GHZ 4SMD Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
927 In Stock |
|
$1.9125 / $2.8800 | Buy Now |
DISTI #
139-ERA-9SM
|
Mouser Electronics | RF Amplifier ML AMPL / SURF MT / RoHS RoHS: Compliant | 1224 |
|
$1.9900 / $2.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA-9SM+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ERA-9SM+
Mini-Circuits
Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, WW107, MICRO-X-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, WW107, MICRO-X-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 7.4 dB | |
Input Power-Max (CW) | 26 dBm | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
Mini-Circuits recommends a 4-layer PCB with a solid ground plane, and a via-stitched ground plane around the amplifier. The input and output traces should be kept short and away from other signals. A decoupling capacitor (e.g. 100nF) should be placed close to the amplifier's power pins.
To achieve the best noise figure performance, ensure that the input is properly matched to 50 ohms, and the amplifier is operated at the recommended bias current (Ie=120mA). Additionally, use a high-quality, low-noise power supply and keep the amplifier away from noise sources.
The maximum safe operating temperature for the ERA-9SM+ is 85°C. Operating the amplifier above this temperature can reduce its reliability and lifespan.
Yes, the ERA-9SM+ can be used in a push-pull configuration, but it requires careful attention to the biasing and matching networks. Mini-Circuits recommends consulting their application notes and seeking guidance from their technical support team.
The typical group delay of the ERA-9SM+ is around 1.5ns, but this can vary depending on the specific application and operating conditions. For critical applications, it's recommended to measure the group delay in the specific system.