-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ER8-30P-0.8SV-2H by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1302
|
Newark | [Functionmax ] Pcie Gen.4 High Speed Transmission (16+Gbps), 0.8Mm Pitch, Board-To-Board Connectors Rohs Compliant: Yes |Hirose/hrs ER8-30P-0.8SV-2H RoHS: Compliant Min Qty: 475 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.8800 / $5.5200 | Buy Now |
DISTI #
H125528CT-ND
|
DigiKey | CONN HDR 30POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1607 In Stock |
|
$3.0500 / $5.5000 | Buy Now |
DISTI #
ER8-30P-0.8SV-2H
|
Avnet Americas | Conn Stacking HDR 30 POS 0.8mm Pitch 7mm/9mm Solder ST SMD T/R - Tape and Reel (Alt: ER8-30P-0.8SV-2H) RoHS: Not Compliant Min Qty: 475 Package Multiple: 475 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.4074 | Buy Now |
DISTI #
798-ER8-30P-0.8SV-2H
|
Mouser Electronics | Board to Board & Mezzanine Connectors HighSpeed Trans HDR 30P STRGHT 0.76um RoHS: Compliant | 456 |
|
$3.0500 / $4.2200 | Buy Now |
DISTI #
HIRER8-30P-0.8SV-2H
|
Heilind Electronics | CONN,0.8MM,BD-BD,HI-SPD,30P VERT STKG MEZZNE HDR (PLUG) | Americas - 0 in Stock |
|
$4.2462 / $4.3125 | Buy Now |
|
Onlinecomponents.com | 10⁺Gbps 0.8mm Pitch Board-to-Board Connectors RoHS: Compliant | 0 |
|
$3.4200 / $7.1600 | Buy Now |
|
Future Electronics | 30 Position High-Speed Transmission Plating Thickness 0.76 �m Straight Header Min Qty: 1 Package Multiple: 1 |
5 null |
|
$1.0600 / $1.1300 | Buy Now |
DISTI #
ER8-30P-0.8SV-2H
|
TME | connector ER8-30P-0.8SV-2H Min Qty: 475 | 0 |
|
$4.0700 | RFQ |
DISTI #
000000000005628137
|
Sager | Board to Board & Mezzanine Connectors HighSpeed Trans HDR 30P STRGHT 0.76um Min Qty: 475 | 0 |
|
$3.4500 / $4.6000 | Buy Now |
DISTI #
SMC-ER8-30P-0.8SV-2H
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 497 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ER8-30P-0.8SV-2H
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ER8-30P-0.8SV-2H
Hirose Electric Co Ltd
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |
The recommended torque for the screw terminals is 0.5 N·m to 1.0 N·m. It's essential to follow the recommended torque to ensure reliable connections and prevent damage to the connector.
Yes, the ER8-30P-0.8SV-2H connector is designed to withstand vibrations up to 10 Hz to 2000 Hz, with an amplitude of 1.5 mm. However, it's recommended to consult with Hirose Electric Co Ltd or a qualified engineer to ensure the connector meets the specific vibration requirements of your application.
The operating temperature range for the ER8-30P-0.8SV-2H connector is -40°C to 105°C. It's essential to ensure the connector is used within this temperature range to maintain its performance and reliability.
The ER8-30P-0.8SV-2H connector has a IP67 rating, which means it can withstand temporary immersion in water up to 1 meter for 30 minutes. However, it's not recommended for use in environments with exposure to harsh chemicals or prolonged immersion in water. Consult with Hirose Electric Co Ltd or a qualified engineer for specific environmental requirements.
The ER8-30P-0.8SV-2H connector has a mating cycle life of 500 cycles. This means it can withstand 500 connect and disconnect cycles without significant degradation in performance.