Part Details for ER7456RJT (4-1623746-2) by TE Connectivity
Results Overview of ER7456RJT (4-1623746-2) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ER7456RJT (4-1623746-2) Information
ER7456RJT (4-1623746-2) by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ER7456RJT (4-1623746-2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70063900
|
RS | Resistor, Wirewound, Res 56 Ohms, Pwr-Rtg 2.5 W, Tol 5%, Axial, Silicone Coat Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4590 / $0.5400 | RFQ |