Part Details for ER1641-102KM by API Delevan
Results Overview of ER1641-102KM by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ER1641-102KM Information
ER1641-102KM by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for ER1641-102KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER1641-102KM-ND
|
DigiKey | FIXED IND 1UH 1.07A 70 MOHM TH Min Qty: 2500 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4750 | Buy Now |
DISTI #
807-ER1641-102KMTR
|
Mouser Electronics | RF Inductors - Leaded .68uH 5% .45ohm Est Reli ThruHole RF RoHS: Not Compliant | 0 |
|
$15.2200 | Order Now |
|
NexGen Digital | 255 |
|
RFQ |
Part Details for ER1641-102KM
ER1641-102KM CAD Models
ER1641-102KM Part Data Attributes
|
ER1641-102KM
API Delevan
Buy Now
Datasheet
|
Compare Parts:
ER1641-102KM
API Delevan
General Purpose Inductor, 1uH, 10%, 1 Element, Iron-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.53 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.11 mm | |
Package Length | 10.41 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 44 | |
Rated Current-Max | 1.07 A | |
Reference Standard | MIL-PRF-39010/02 | |
Self Resonance Frequency | 140 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for ER1641-102KM
This table gives cross-reference parts and alternative options found for ER1641-102KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER1641-102KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ER1641-102KP | API Delevan | Check for Price | General Purpose Inductor, 1uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | ER1641-102KM vs ER1641-102KP |
M39010/02A1R0KR | API Delevan | Check for Price | General Purpose Inductor, 1uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | ER1641-102KM vs M39010/02A1R0KR |
M39010/02A1R0KP | API Delevan | Check for Price | General Purpose Inductor, 1uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | ER1641-102KM vs M39010/02A1R0KP |
ER1641-102KR | API Delevan | Check for Price | General Purpose Inductor, 1uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | ER1641-102KM vs ER1641-102KR |
M39010/02A1R0KM | API Delevan | Check for Price | General Purpose Inductor, 1uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | ER1641-102KM vs M39010/02A1R0KM |