-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY TELECOM CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EQCO62T20.3 by Microchip Technology Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EQCO62T20.3-ND
|
DigiKey | IC VIDEO DRIVER 16QFN Min Qty: 1 Lead time: 12 Weeks Container: Tube |
412 In Stock |
|
$35.2752 / $36.3800 | Buy Now |
DISTI #
VBF:5286_06435270
|
Arrow Electronics | Asymmetric Coax Driver 6.25Gbps 1.2V 16-Pin QFN Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2338 | Americas - 20 |
|
$37.3500 | Buy Now |
DISTI #
V36:1790_06435270
|
Arrow Electronics | Asymmetric Coax Driver 6.25Gbps 1.2V 16-Pin QFN Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2342 | Americas - 3 |
|
$34.3600 | Buy Now |
DISTI #
EQCO62T20.3
|
Microchip Technology Inc | CoaXPress Driver up to 6.25Gbps, QFN, Projected EOL: 2025-08-07 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tube |
14179 Alternates Available |
|
$29.6400 / $36.3800 | Buy Now |
DISTI #
70467812
|
RS | EQCO62T20.3, Video Driver 1-channel 1.25 - 1.5 V 16-Pin QFN Min Qty: 18 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$42.3300 | RFQ |
|
Onlinecomponents.com | Specialized Interface - Serial - Video Cameras - Video Switchers - Video Editing Systems - 1.15 V. RoHS: Compliant |
299 In Stock 15326 Factory Stock |
|
$34.2400 / $37.5100 | Buy Now |
DISTI #
67007202
|
Verical | Asymmetric Coax Driver 6.25Gbps 1.2V 16-Pin QFN Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2242 | Americas - 299 |
|
$40.4824 / $44.1294 | Buy Now |
DISTI #
62247084
|
Verical | Asymmetric Coax Driver 6.25Gbps 1.2V 16-Pin QFN Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 80 |
|
$50.7380 / $54.6026 | Buy Now |
DISTI #
71239601
|
Verical | Asymmetric Coax Driver 6.25Gbps 1.2V 16-Pin QFN Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2327 | Americas - 2 |
|
$38.7000 | Buy Now |
DISTI #
EQCO62T20.3
|
IBS Electronics | DRIVER TUBE EQCO62T20 SURFACE MOUNT VIDEO PROCESSING UNIT 950MUM 60MA 1.6V 70MW Min Qty: 1 Package Multiple: 1 | 299 |
|
$44.5120 / $48.7630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EQCO62T20.3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EQCO62T20.3
Microchip Technology Inc
SPECIALTY TELECOM CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for EQCO62T20.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EQCO62T20.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EQCO62T20.3-TRAY | Microchip Technology Inc | $37.2176 | SPECIALTY TELECOM CIRCUIT | EQCO62T20.3 vs EQCO62T20.3-TRAY |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the high-frequency components close to the EQCO62T20.3 and use short, direct traces to minimize signal loss and noise.
Use a low-ESR capacitor (e.g., 100nF) between VCC and GND, and a 10uF capacitor between VCC and AVCC. Ensure the power supply is stable and noise-free, and use a ferrite bead or inductor to filter out high-frequency noise.
The EQCO62T20.3 supports clock frequencies up to 20 MHz, but the actual frequency limit may vary depending on the specific application and PCB layout.
Use a shielded enclosure, keep the EQCO62T20.3 away from noise sources, and use a common-mode choke or ferrite bead on the I/O lines. Ensure the PCB layout is optimized for EMI reduction, and use EMI-absorbing materials if necessary.
The recommended operating temperature range for EQCO62T20.3 is -40°C to +85°C, but the device can operate up to +125°C with reduced performance and reliability.