Part Details for EPXA4F672I2 by Altera Corporation
Results Overview of EPXA4F672I2 by Altera Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPXA4F672I2 Information
EPXA4F672I2 by Altera Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EPXA4F672I2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | ARM-BASED EMBEDDED PROCESSOR PLD Loadable PLD, PBGA672 RoHS: Not Compliant |
|
|
RFQ |
Part Details for EPXA4F672I2
EPXA4F672I2 CAD Models
EPXA4F672I2 Part Data Attributes
|
EPXA4F672I2
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPXA4F672I2
Altera Corporation
Loadable PLD, PBGA672, FINE LINE, BGA-672
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | FINE LINE, BGA-672 | |
Pin Count | 672 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B672 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 426 | |
Number of Terminals | 672 | |
Organization | 0 DEDICATED INPUTS, 426 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA672,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | LOADABLE PLD | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
Alternate Parts for EPXA4F672I2
This table gives cross-reference parts and alternative options found for EPXA4F672I2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPXA4F672I2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EPXA4F672I2 | Intel Corporation | Check for Price | Loadable PLD, PBGA672, FINE LINE, BGA-672 | EPXA4F672I2 vs EPXA4F672I2 |
EPXA4F672I2 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the EPXA4F672I2 is 500 MHz, but it can vary depending on the specific application and design.
-
To implement a DDR3 memory interface on the EPXA4F672I2, you need to use the Altera UniPHY IP core, which provides a high-performance DDR3 interface. You can find more information on implementing DDR3 interfaces in the Altera documentation and user guides.
-
The power consumption of the EPXA4F672I2 varies depending on the specific application, clock frequency, and design. However, according to the datasheet, the typical power consumption is around 2.5W at 500 MHz. You can use the Altera PowerPlay Early Power Estimator (EPE) tool to get a more accurate estimate of power consumption for your specific design.
-
Yes, the EPXA4F672I2 is suitable for high-reliability applications. It has a number of features that make it suitable for such applications, including error correction, single-event upset (SEU) mitigation, and built-in self-test (BIST) capabilities. Additionally, Altera provides a range of tools and resources to help you design and verify high-reliability systems.
-
Altera provides a range of tools and resources to help you debug and test the EPXA4F672I2, including the Quartus II development software, the SignalTap II logic analyzer, and the System Console. You can also use third-party tools and equipment, such as oscilloscopes and logic analyzers, to debug and test your design.