Part Details for EPS28 by Microchip Technology Inc
Results Overview of EPS28 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPS28 Information
EPS28 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for EPS28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0560
|
Newark | Bi-Directional Tvs A-Body Rohs Compliant: Yes |Microchip EPS28 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1400 / $18.8700 | Buy Now |
DISTI #
EPS28-ND
|
DigiKey | TVS DIODE 28VWM 47.8V AXIAL Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.8701 | Buy Now |
DISTI #
EPS28
|
Avnet Americas | Diode TVS Single Bi-Dir 28V 1KW 2-Pin Case A - Bulk (Alt: EPS28) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9920 / $18.1375 | Buy Now |
DISTI #
494-EPS28
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$18.8700 | Order Now |
DISTI #
EPS28
|
Microchip Technology Inc | Bi-Directional TVS _ A-Body, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 21 Weeks, 0 Days |
666 Alternates Available |
|
$20.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 666 Factory Stock |
|
$18.0100 / $37.7300 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 17 Package Multiple: 1 | 0 |
|
$17.7000 / $20.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 666 Factory Stock |
|
$18.0100 / $37.7300 | Buy Now |
Part Details for EPS28
EPS28 CAD Models
EPS28 Part Data Attributes
|
EPS28
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EPS28
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1000W, 28V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 31 V | |
Breakdown Voltage-Nom | 31 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 47.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 28 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |