Part Details for EPM7512BBC256-7 by Altera Corporation
Results Overview of EPM7512BBC256-7 by Altera Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPM7512BBC256-7 Information
EPM7512BBC256-7 by Altera Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EPM7512BBC256-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EPM7512BBC256-7-ND
|
DigiKey | IC CPLD 512MC 7.5NS 256BGA Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1276 In Stock |
|
$156.9800 | Buy Now |
DISTI #
VN5:3623_24400979
|
Arrow Electronics | CPLD MAX® 7000B Family 10K Gates 512 Macro Cells 119MHz 2.5V 256-Pin BGA Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1701 | Americas - 101 |
|
$520.8900 / $681.1600 | Buy Now |
DISTI #
86107296
|
Verical | CPLD MAX® 7000B Family 10K Gates 512 Macro Cells 119MHz 2.5V 256-Pin BGA Tray RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 1253 |
|
$188.6750 | Buy Now |
DISTI #
86108662
|
Verical | CPLD MAX® 7000B Family 10K Gates 512 Macro Cells 119MHz 2.5V 256-Pin BGA Tray RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0201 | Americas - 23 |
|
$188.6750 | Buy Now |
|
Rochester Electronics | EE PLD, 5.5ns, 512-Cell PBGA256 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1276 |
|
$132.8300 / $150.9400 | Buy Now |
Part Details for EPM7512BBC256-7
EPM7512BBC256-7 CAD Models
EPM7512BBC256-7 Part Data Attributes
|
EPM7512BBC256-7
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM7512BBC256-7
Altera Corporation
EE PLD, 5.5ns, 512-Cell, CMOS, PBGA256, BGA-256
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | BGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
Clock Frequency-Max | 163.9 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 212 | |
Number of Macro Cells | 512 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 212 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 5.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
Alternate Parts for EPM7512BBC256-7
This table gives cross-reference parts and alternative options found for EPM7512BBC256-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7512BBC256-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EPM7512BBC256-7N | Intel Corporation | Check for Price | EE PLD, 5.5ns, 512-Cell, CMOS, PBGA256, BGA-256 | EPM7512BBC256-7 vs EPM7512BBC256-7N |
EPM7512BFC256-7N | Intel Corporation | Check for Price | EE PLD, 5.5ns, 512-Cell, CMOS, PBGA256, LEAD FREE, FBGA-256 | EPM7512BBC256-7 vs EPM7512BFC256-7N |
EPM7512BBC256-7 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the EPM7512BBC256-7 is 250 MHz, but it can vary depending on the specific application and design.
-
To implement a CDC in the EPM7512BBC256-7, you can use Altera's clock domain crossing (CDC) intellectual property (IP) core, which provides a reliable and efficient way to transfer data between clock domains.
-
The power consumption of the EPM7512BBC256-7 depends on the specific application, operating frequency, and design. However, according to the datasheet, the typical power consumption is around 1.2W at 100 MHz and 1.8V.
-
No, the EPM7512BBC256-7 is not a radiation-hardened device and is not suitable for use in high-reliability or radiation-hardened applications. Altera offers other devices that are specifically designed for these types of applications.
-
You can configure the EPM7512BBC256-7 using Altera's Quartus II design software, which provides a comprehensive development environment for designing and implementing digital systems.