Part Details for EPM7256SRC208-15 by Intel Corporation
Results Overview of EPM7256SRC208-15 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPM7256SRC208-15 Information
EPM7256SRC208-15 by Intel Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for EPM7256SRC208-15
EPM7256SRC208-15 CAD Models
EPM7256SRC208-15 Part Data Attributes
|
EPM7256SRC208-15
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM7256SRC208-15
Intel Corporation
EE PLD, 15ns, 256-Cell, CMOS, PQFP208, RQFP-208
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | RQFP-208 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | |
Clock Frequency-Max | 100 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 164 | |
Number of Macro Cells | 256 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 164 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | HQFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for EPM7256SRC208-15
This table gives cross-reference parts and alternative options found for EPM7256SRC208-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7256SRC208-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EPM7256SRC208-15 | Altera Corporation | Check for Price | EE PLD, 15ns, 256-Cell, CMOS, PQFP208, RQFP-208 | EPM7256SRC208-15 vs EPM7256SRC208-15 |
EPM7256ERC208-15 | Intel Corporation | Check for Price | EE PLD, 15ns, 256-Cell, CMOS, PQFP208, RQFP-208 | EPM7256SRC208-15 vs EPM7256ERC208-15 |
EPM7256ERC208-15 | Altera Corporation | Check for Price | EE PLD, 15ns, 256-Cell, CMOS, PQFP208, RQFP-208 | EPM7256SRC208-15 vs EPM7256ERC208-15 |
EPM7256SRC208-15N | Intel Corporation | Check for Price | EE PLD, 15ns, 256-Cell, CMOS, PQFP208, RQFP-208 | EPM7256SRC208-15 vs EPM7256SRC208-15N |
EPM7256SRC208-15 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the EPM7256SRC208-15 is 0°C to 85°C (commercial temperature range) or -40°C to 100°C (industrial temperature range), depending on the specific application and requirements.
-
The EPM7256SRC208-15 requires a clock signal to operate. You can implement a clock signal using an external clock source, such as a crystal oscillator or a clock generator IC. The clock signal should be connected to the CLK pin (pin 15) and should meet the specified clock frequency and timing requirements.
-
The maximum current draw of the EPM7256SRC208-15 depends on the specific configuration and operating conditions. According to the datasheet, the maximum current draw is typically around 100 mA, but this can vary depending on the application and operating conditions.
-
The EPM7256SRC208-15 is a highly configurable device, and configuration is typically done using a hardware description language (HDL) such as VHDL or Verilog. You will need to write HDL code to define the desired logic functions and configure the device accordingly.
-
The power-up and power-down sequences for the EPM7256SRC208-15 are critical to ensure proper operation and prevent damage to the device. The recommended power-up sequence is to apply power to the VCC pin first, followed by the clock signal. The power-down sequence is the reverse of the power-up sequence.