Part Details for EPM7256SQC208-10 by Intel Corporation
Results Overview of EPM7256SQC208-10 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPM7256SQC208-10 Information
EPM7256SQC208-10 by Intel Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for EPM7256SQC208-10
EPM7256SQC208-10 CAD Models
EPM7256SQC208-10 Part Data Attributes
|
EPM7256SQC208-10
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM7256SQC208-10
Intel Corporation
EE PLD, 10ns, 256-Cell, CMOS, PQFP208, PLASTIC, QFP-208
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | PLASTIC, QFP-208 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 256 MACROCELLS; 16 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | |
Clock Frequency-Max | 125 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 164 | |
Number of Inputs | 164 | |
Number of Macro Cells | 256 | |
Number of Outputs | 164 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 164 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for EPM7256SQC208-10
This table gives cross-reference parts and alternative options found for EPM7256SQC208-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7256SQC208-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EPM7256SQC208-10 | Altera Corporation | $104.6448 | EE PLD, 10ns, 256-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | EPM7256SQC208-10 vs EPM7256SQC208-10 |
EPM7256SQC208-10N | Altera Corporation | $171.2077 | EE PLD, 10ns, 256-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | EPM7256SQC208-10 vs EPM7256SQC208-10N |
EPM7256SQI208-10 | Altera Corporation | Check for Price | EE PLD, 10ns, 256-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | EPM7256SQC208-10 vs EPM7256SQI208-10 |
EPM7256SQC208-10 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the EPM7256SQC208-10 is 0°C to 85°C (commercial temperature range) or -40°C to 100°C (industrial temperature range), depending on the specific device grade.
-
The EPM7256SQC208-10 requires a clock signal to operate. You can implement a clock signal using an external clock source, such as a crystal oscillator or a clock generator IC. The clock signal should be connected to the CLK pin (pin 15) and should meet the specified clock frequency and duty cycle requirements.
-
The maximum current draw of the EPM7256SQC208-10 depends on the specific device configuration and operating conditions. However, according to the datasheet, the typical idle current is around 20-30 mA, and the maximum current draw can be up to 100-150 mA during programming or high-activity modes.
-
The EPM7256SQC208-10 can be programmed using the JTAG (Joint Test Action Group) interface or the ByteBlasterMV parallel port. You can use Intel's Quartus II software or other third-party programming tools to program the device.
-
The maximum frequency of operation for the EPM7256SQC208-10 depends on the specific device grade and operating conditions. However, according to the datasheet, the maximum clock frequency is around 250 MHz for the -10 speed grade.