Part Details for EPM7256AETC100-5 by Altera Corporation
Results Overview of EPM7256AETC100-5 by Altera Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPM7256AETC100-5 Information
EPM7256AETC100-5 by Altera Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EPM7256AETC100-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | EE PLD, 5.5NS, 256-CELL, CMOS, PQFP100 | 1 |
|
$70.0000 | Buy Now |
Part Details for EPM7256AETC100-5
EPM7256AETC100-5 CAD Models
EPM7256AETC100-5 Part Data Attributes
|
EPM7256AETC100-5
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM7256AETC100-5
Altera Corporation
EE PLD, 5.5ns, 256-Cell, CMOS, PQFP100, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
Clock Frequency-Max | 172.4 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 84 | |
Number of Macro Cells | 256 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 84 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 5.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.27 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for EPM7256AETC100-5
This table gives cross-reference parts and alternative options found for EPM7256AETC100-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7256AETC100-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EPM7256SQC208-7N | Intel Corporation | $64.3432 | EE PLD, 7.5ns, 256-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | EPM7256AETC100-5 vs EPM7256SQC208-7N |
EPM7256SQI208-15 | Altera Corporation | Check for Price | EE PLD, 15ns, 256-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | EPM7256AETC100-5 vs EPM7256SQI208-15 |
EPM7256EGI192-12P | Altera Corporation | Check for Price | EE PLD, 12ns, 256-Cell, CMOS, CPGA192, CERAMIC, PGA-192 | EPM7256AETC100-5 vs EPM7256EGI192-12P |
EPM7256ATI144-7 | Altera Corporation | Check for Price | EE PLD, 7.5ns, 256-Cell, CMOS, PQFP144, TQFP-144 | EPM7256AETC100-5 vs EPM7256ATI144-7 |
EPM7192EQC160-10 | Altera Corporation | Check for Price | EE PLD, 10ns, 192-Cell, CMOS, PQFP160, PLASTIC, QFP-160 | EPM7256AETC100-5 vs EPM7192EQC160-10 |
EPM3256AQC208-10 | Altera Corporation | Check for Price | EE PLD, 10ns, 256-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | EPM7256AETC100-5 vs EPM3256AQC208-10 |
EPM7256EQI160-12P | Altera Corporation | Check for Price | EE PLD, 12ns, 256-Cell, CMOS, PQFP160, PLASTIC, QFP-160 | EPM7256AETC100-5 vs EPM7256EQI160-12P |
EPM7256AEQI208-12 | Altera Corporation | Check for Price | EE PLD, 12ns, CMOS, PQFP208, PLASTIC, QFP-208 | EPM7256AETC100-5 vs EPM7256AEQI208-12 |
EPM7192SQI160-15 | Altera Corporation | Check for Price | EE PLD, 15ns, 192-Cell, CMOS, PQFP160, PLASTIC, QFP-160 | EPM7256AETC100-5 vs EPM7192SQI160-15 |
EPM7256ATC144-12 | Altera Corporation | Check for Price | EE PLD, 12ns, 256-Cell, CMOS, PQFP144, TQFP-144 | EPM7256AETC100-5 vs EPM7256ATC144-12 |
EPM7256AETC100-5 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply power to the VCCINT and VCCIO pins simultaneously, followed by the configuration clock (CCLK) and then the data inputs. This ensures proper device initialization and configuration.
-
It is recommended to use the configuration memory's built-in flash memory to store the configuration data. During power-down, the device will automatically save the configuration data to the flash memory. During power-up, the device will automatically load the configuration data from the flash memory.
-
The maximum operating frequency of the EPM7256AETC100-5 is 100 MHz, but it can be overclocked to 133 MHz with proper cooling and power supply design.
-
To implement a reliable JTAG boundary scan chain, ensure that the JTAG pins are properly connected and terminated, and that the JTAG clock frequency is within the recommended range of 10 kHz to 10 MHz. Also, use the Altera-provided JTAG IP core and follow the recommended JTAG chain configuration guidelines.
-
The EPM7256AETC100-5 has a maximum junction temperature of 100°C. To ensure reliable operation, provide adequate heat sinking and airflow to keep the device temperature below 85°C. Use thermal interface materials and follow the recommended thermal management guidelines to minimize thermal resistance.