Part Details for EPM7128STC100-15N by Altera Corporation
Results Overview of EPM7128STC100-15N by Altera Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPM7128STC100-15N Information
EPM7128STC100-15N by Altera Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EPM7128STC100-15N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | EE PLD, 15NS, PQFP100 | 8 |
|
$25.0000 | Buy Now |
|
Quest Components | EE PLD, 15NS, PQFP100 | 8 |
|
$95.9166 / $106.5740 | Buy Now |
|
Quest Components | EE PLD, 15NS, PQFP100 | 2 |
|
$18.5000 | Buy Now |
|
Vyrian | Programmable ICs | 188 |
|
RFQ | |
|
Win Source Electronics | IC CPLD 128MC 15NS 100TQFP | 1870 |
|
$29.1959 / $43.7937 | Buy Now |
Part Details for EPM7128STC100-15N
EPM7128STC100-15N CAD Models
EPM7128STC100-15N Part Data Attributes
|
EPM7128STC100-15N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM7128STC100-15N
Altera Corporation
EE PLD, 15ns, 128-Cell, CMOS, PQFP100, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | |
Clock Frequency-Max | 100 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 84 | |
Number of Macro Cells | 128 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 84 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.27 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for EPM7128STC100-15N
This table gives cross-reference parts and alternative options found for EPM7128STC100-15N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7128STC100-15N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EPM7128STC100-15 | Intel Corporation | Check for Price | EE PLD, 15ns, 128-Cell, CMOS, PQFP100, TQFP-100 | EPM7128STC100-15N vs EPM7128STC100-15 |
EPM7128STC100-15N Frequently Asked Questions (FAQ)
-
The EPM7128STC100-15N has an operating temperature range of -40°C to 100°C.
-
You can implement a clock tree in the EPM7128STC100-15N using the Quartus II software, which provides a clock tree synthesis tool. You can also use the device's dedicated clock pins and clock management blocks to implement a clock tree.
-
The EPM7128STC100-15N has a maximum frequency of operation of 150 MHz.
-
You can configure the I/O pins of the EPM7128STC100-15N using the Quartus II software, which provides a pin planner tool. You can also use the device's configuration files to specify the I/O pin configurations.
-
The power consumption of the EPM7128STC100-15N depends on the specific application and operating conditions. However, the typical power consumption is around 1.2W.