Part Details for EPM7128ATC100-7 by Altera Corporation
Results Overview of EPM7128ATC100-7 by Altera Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPM7128ATC100-7 Information
EPM7128ATC100-7 by Altera Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EPM7128ATC100-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EPM7128ATC100-7-ND
|
DigiKey | IC CPLD 128MC 7.5NS 100TQFP Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1801 In Stock |
|
$31.1500 | Buy Now |
DISTI #
86108909
|
Verical | CPLD MAX 7000A Family 2.5K Gates 128 Macro Cells 116.3MHz 3.3V 100-Pin TQFP Min Qty: 25 Package Multiple: 1 Date Code: 0501 | Americas - 1801 |
|
$37.4375 | Buy Now |
|
Bristol Electronics | 437 |
|
RFQ | ||
|
Quest Components | EE PLD, 7.5 NS, PQFP100 | 36 |
|
$26.5125 / $27.5730 | Buy Now |
|
Quest Components | EE PLD, 7.5 NS, PQFP100 | 34 |
|
$59.1680 / $73.9600 | Buy Now |
|
Quest Components | EE PLD, 7.5 NS, PQFP100 | 12 |
|
$38.1780 / $42.4200 | Buy Now |
|
Quest Components | EE PLD, 7.5 NS, PQFP100 | 11 |
|
$63.0000 / $70.0000 | Buy Now |
|
Quest Components | EE PLD, 7.5 NS, PQFP100 | 9 |
|
$38.0250 | Buy Now |
|
Rochester Electronics | EE PLD, 7.5ns, 128-Cell PQFP100 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1801 |
|
$23.9600 / $29.9500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 66 |
|
RFQ |
Part Details for EPM7128ATC100-7
EPM7128ATC100-7 CAD Models
EPM7128ATC100-7 Part Data Attributes
|
EPM7128ATC100-7
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM7128ATC100-7
Altera Corporation
EE PLD, 7.5ns, 128-Cell, CMOS, PQFP100, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 128 MACROCELLS; 8 LABS; CONFIGURABLE I/O OPERATION WITH 2.5 OR 3.3 | |
Clock Frequency-Max | 116.3 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 84 | |
Number of Macro Cells | 128 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 84 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.27 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for EPM7128ATC100-7
This table gives cross-reference parts and alternative options found for EPM7128ATC100-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7128ATC100-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EPM7128AETC100-7N | Altera Corporation | $50.0200 | EE PLD, 7.5ns, 128-Cell, CMOS, PQFP100, TQFP-100 | EPM7128ATC100-7 vs EPM7128AETC100-7N |
EPM7128AETC100-7 | Altera Corporation | $8.3282 | EE PLD, 7.5ns, 128-Cell, CMOS, PQFP100, TQFP-100 | EPM7128ATC100-7 vs EPM7128AETC100-7 |
EPM7128AETC100-7 | Intel Corporation | Check for Price | EE PLD, 7.5ns, 128-Cell, CMOS, PQFP100, TQFP-100 | EPM7128ATC100-7 vs EPM7128AETC100-7 |
EPM7128AETC100-7N | Intel Corporation | Check for Price | EE PLD, 7.5ns, 128-Cell, CMOS, PQFP100, TQFP-100 | EPM7128ATC100-7 vs EPM7128AETC100-7N |
EPM7128ATC100-7 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCCINT first, followed by VCCIO, and then configure the device. This ensures that the internal voltage regulators are powered up correctly.
-
The CCLK should be held low during power-up until the device is fully powered up and the configuration process is complete. This ensures that the device does not start configuring prematurely.
-
The maximum frequency for the CCLK is 100 MHz. However, it is recommended to use a frequency of 50 MHz or less to ensure reliable configuration.
-
Use the CONFIG_DONE pin to monitor the configuration status. When CONFIG_DONE goes high, it indicates that the device has completed configuration successfully.
-
Use error detection and correction (EDC) or triple modular redundancy (TMR) to mitigate the effects of SEUs. Additionally, implement a configuration memory scrubbing mechanism to detect and correct errors in the configuration data.