Part Details for EPM7128ATC100-12F by Altera Corporation
Results Overview of EPM7128ATC100-12F by Altera Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPM7128ATC100-12F Information
EPM7128ATC100-12F by Altera Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EPM7128ATC100-12F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 |
|
$7.5000 / $9.0000 | Buy Now | |
|
Rochester Electronics | EE PLD, 12ns, 128-Cell PQFP100 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 17 |
|
$9.6400 / $12.0500 | Buy Now |
Part Details for EPM7128ATC100-12F
EPM7128ATC100-12F CAD Models
EPM7128ATC100-12F Part Data Attributes
|
EPM7128ATC100-12F
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM7128ATC100-12F
Altera Corporation
EE PLD, 12ns, 128-Cell, CMOS, PQFP100, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 128 MACROCELLS; 8 LABS; CONFIGURABLE I/O OPERATION WITH 2.5 OR 3.3 | |
Clock Frequency-Max | 100 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 84 | |
Number of Macro Cells | 128 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 84 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.27 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for EPM7128ATC100-12F
This table gives cross-reference parts and alternative options found for EPM7128ATC100-12F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7128ATC100-12F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EPM3128ATC100-5N | Altera Corporation | $22.4224 | EE PLD, 5ns, 128-Cell, CMOS, PQFP100, TQFP-100 | EPM7128ATC100-12F vs EPM3128ATC100-5N |
EPM7128AETI100-7 | Intel Corporation | Check for Price | EE PLD, 7.5ns, 128-Cell, CMOS, PQFP100, TQFP-100 | EPM7128ATC100-12F vs EPM7128AETI100-7 |
EPM7128AETC100-10N | Intel Corporation | Check for Price | EE PLD, 10ns, 128-Cell, CMOS, PQFP100, TQFP-100 | EPM7128ATC100-12F vs EPM7128AETC100-10N |
EPM7128AETC100-7N | Intel Corporation | Check for Price | EE PLD, 7.5ns, 128-Cell, CMOS, PQFP100, TQFP-100 | EPM7128ATC100-12F vs EPM7128AETC100-7N |
EPM7128AETI100-6 | Altera Corporation | Check for Price | EE PLD, 6ns, 128-Cell, CMOS, PQFP100, TQFP-100 | EPM7128ATC100-12F vs EPM7128AETI100-6 |
ATF1508RE-5AX100 | Atmel Corporation | Check for Price | EE PLD, 5ns, 128-Cell, PQFP100, 14 X 14 MM, 1 MM HEIGHT, GREEN, PLASTIC, MS-026-AED, TQFP-100 | EPM7128ATC100-12F vs ATF1508RE-5AX100 |
ATF1508AE-7AI100 | Atmel Corporation | Check for Price | EE PLD, 7.5ns, 128-Cell, PQFP100, PLASTIC, TQFP-100 | EPM7128ATC100-12F vs ATF1508AE-7AI100 |
EPM7128AETC100-5 | Intel Corporation | Check for Price | EE PLD, 5ns, 128-Cell, CMOS, PQFP100, TQFP-100 | EPM7128ATC100-12F vs EPM7128AETC100-5 |
EPM7128AETC100-5N | Intel Corporation | Check for Price | EE PLD, 5ns, 128-Cell, CMOS, PQFP100, TQFP-100 | EPM7128ATC100-12F vs EPM7128AETC100-5N |
EPM7128AETC100-6 | Altera Corporation | Check for Price | EE PLD, 6ns, 128-Cell, CMOS, PQFP100, TQFP-100 | EPM7128ATC100-12F vs EPM7128AETC100-6 |