Part Details for EPM7128AETI100-7 by Intel Corporation
Results Overview of EPM7128AETI100-7 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPM7128AETI100-7 Information
EPM7128AETI100-7 by Intel Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for EPM7128AETI100-7
EPM7128AETI100-7 CAD Models
EPM7128AETI100-7 Part Data Attributes
|
EPM7128AETI100-7
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM7128AETI100-7
Intel Corporation
EE PLD, 7.5ns, 128-Cell, CMOS, PQFP100, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Architecture | PLA-TYPE | |
Clock Frequency-Max | 129.9 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 84 | |
Number of Inputs | 84 | |
Number of Macro Cells | 128 | |
Number of Outputs | 84 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 84 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.27 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for EPM7128AETI100-7
This table gives cross-reference parts and alternative options found for EPM7128AETI100-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7128AETI100-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EPM7128AETI100-7N | Altera Corporation | $11.4514 | EE PLD, 7.5ns, 128-Cell, CMOS, PQFP100, TQFP-100 | EPM7128AETI100-7 vs EPM7128AETI100-7N |
EPM7128AETI100-7 | Altera Corporation | $22.5918 | EE PLD, 7.5ns, 128-Cell, CMOS, PQFP100, TQFP-100 | EPM7128AETI100-7 vs EPM7128AETI100-7 |
EPM7128ATI100-7 | Altera Corporation | Check for Price | EE PLD, 7.5ns, 128-Cell, CMOS, PQFP100, TQFP-100 | EPM7128AETI100-7 vs EPM7128ATI100-7 |
EPM7128AETI100-7 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing thermal vias under the device, using a solid ground plane, and keeping the device away from other heat sources. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure reliable programming and configuration of the FPGA, use a reliable programming cable, ensure the power supply is stable, and follow the recommended programming procedure outlined in the datasheet. Additionally, use a checksum or CRC to verify the integrity of the configuration data.
-
For high-speed interfaces, consider signal integrity by using controlled impedance traces, terminating signals correctly, and minimizing signal reflections. Use IBIS models or simulation tools to analyze signal integrity and optimize the design accordingly.
-
Implement power sequencing by powering up the FPGA's power supplies in the correct order, as specified in the datasheet. Use a power management IC or a discrete voltage regulator to regulate the voltage supplies, and ensure that the power supply can handle the FPGA's power requirements.
-
To minimize EMI and ensure EMC, use a metal enclosure, keep sensitive signals away from noisy signals, and use shielding and filtering as necessary. Follow the guidelines outlined in the datasheet and relevant industry standards for EMI and EMC compliance.