-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPL2014-472MLC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-EPL2014-472MLC
|
Mouser Electronics | Power Inductors - SMD 4.7uH Shld 20% 1.06A 254mOhms AECQ2 RoHS: Compliant | 26295 |
|
$0.3830 / $0.9200 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 35388 |
|
$0.2300 / $0.7300 | Buy Now |
|
Velocity Electronics | Our Stock | 1633 |
|
RFQ | |
|
Vyrian | Inductors | 23013 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EPL2014-472MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
EPL2014-472MLC
Coilcraft Inc
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0808 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.254 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.06 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 46 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper - Matte Tin -with Nickel barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
The recommended land pattern for the EPL2014-472MLC can be found in the Coilcraft Land Pattern Recommendation document, which provides a detailed layout and pad design for optimal performance and reliability.
The EPL2014-472MLC is designed to minimize electromagnetic interference (EMI) and radio-frequency interference (RFI) due to its shielded construction and low radiation characteristics. However, additional noise filtering or shielding may be necessary depending on the specific application and environment.
The EPL2014-472MLC has an operating temperature range of -40°C to +125°C, making it suitable for a wide range of applications, including automotive, industrial, and consumer electronics.
While the EPL2014-472MLC has a high current rating, it's essential to consider the inductor's thermal characteristics and ensure that the operating current does not exceed the maximum rated current to prevent overheating and ensure reliability.
Yes, the EPL2014-472MLC is compatible with lead-free soldering processes and meets the requirements of the RoHS (Restriction of Hazardous Substances) directive.