-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPL2014-102MLC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2287381
|
Farnell | INDUCTOR, 1UH, 1.94A, 20%, PWR, 153MHZ RoHS: Compliant Min Qty: 5 Lead time: 8 Weeks, 1 Days Container: Cut Tape | 1973 |
|
$0.4470 / $0.7756 | Buy Now |
DISTI #
2287381RL
|
Farnell | INDUCTOR, 1UH, 1.94A, 20%, PWR, 153MHZ RoHS: Compliant Min Qty: 50 Lead time: 8 Weeks, 1 Days Container: Reel | 1973 |
|
$0.4470 / $0.6027 | Buy Now |
DISTI #
994-EPL2014-102MLC
|
Mouser Electronics | Power Inductors - SMD 1uH Shld 20% 1.94A 71mOhms AECQ2 RoHS: Compliant | 3225 |
|
$0.3830 / $0.9200 | Buy Now |
|
Bristol Electronics | 590 |
|
RFQ | ||
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 123805 |
|
$0.2300 / $0.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EPL2014-102MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
EPL2014-102MLC
Coilcraft Inc
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0808 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.071 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.94 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 153 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper - Matte Tin -with Nickel barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
The recommended land pattern for the EPL2014-102MLC is a rectangular pad with a size of 2.5 mm x 1.5 mm, with a non-solder mask defined (NSMD) pad shape.
The EPL2014-102MLC is rated for operation up to 125°C, but derating is required for temperatures above 85°C. Consult the datasheet for specific derating guidelines.
Handle the EPL2014-102MLC by the body, not the leads, to prevent damage. Avoid bending or flexing the leads, and use a pick-and-place machine or a vacuum pickup tool to minimize mechanical stress.
The SRF of the EPL2014-102MLC is approximately 150 MHz, but this value can vary depending on the specific application and operating conditions.
The EPL2014-102MLC is rated for a maximum current of 1.4 A, but the actual current handling capability depends on the specific application and operating conditions. Consult the datasheet for thermal derating guidelines.