Part Details for EPF10K200SRC240-1N by Altera Corporation
Results Overview of EPF10K200SRC240-1N by Altera Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPF10K200SRC240-1N Information
EPF10K200SRC240-1N by Altera Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EPF10K200SRC240-1N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07404979
|
Arrow Electronics | FPGA FLEX 10KE Family 200K Gates 9984 Cells 250MHz 0.22um Technology 2.5V 240-Pin RQFP RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 16 Weeks Date Code: 1807 | Americas - 2 |
|
$597.3000 | Buy Now |
DISTI #
27081298
|
Verical | FPGA FLEX 10KE Family 200K Gates 9984 Cells 250MHz 0.22um Technology 2.5V 240-Pin RQFP RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 1807 | Americas - 2 |
|
$711.8626 | Buy Now |
Part Details for EPF10K200SRC240-1N
EPF10K200SRC240-1N CAD Models
EPF10K200SRC240-1N Part Data Attributes
|
EPF10K200SRC240-1N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPF10K200SRC240-1N
Altera Corporation
Loadable PLD, 0.3ns, CMOS, PQFP240, 34.60 X 34.60 MM, 0.50 MM PITCH, RQFP-240
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | QFP | |
Package Description | 34.60 X 34.60 MM, 0.50 MM PITCH, RQFP-240 | |
Pin Count | 240 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G240 | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 182 | |
Number of Inputs | 182 | |
Number of Logic Cells | 9984 | |
Number of Outputs | 182 | |
Number of Terminals | 240 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 182 I/O | |
Output Function | MIXED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | HQFP240,1.37SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Programmable Logic Type | LOADABLE PLD | |
Propagation Delay | 0.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 32 mm |
Alternate Parts for EPF10K200SRC240-1N
This table gives cross-reference parts and alternative options found for EPF10K200SRC240-1N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPF10K200SRC240-1N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EPF10K200SRI240-1X | Altera Corporation | Check for Price | Loadable PLD, 9ns, CMOS, PQFP240, 34.60 X 34.60 MM, 0.50 MM PITCH, RQFP-240 | EPF10K200SRC240-1N vs EPF10K200SRI240-1X |
EPF10K200SRC240-1N Frequently Asked Questions (FAQ)
-
The EPF10K200SRC240-1N has an industrial temperature range of -40°C to 100°C, making it suitable for use in a wide range of applications.
-
The EPF10K200SRC240-1N has a dedicated clock management system, which includes clock trees, clock domains, and clock routing. You can use the Quartus II software to implement a clock tree and manage clock domains in your design.
-
The maximum frequency that you can achieve with the EPF10K200SRC240-1N depends on the specific design and implementation. However, Altera's documentation suggests that this FPGA can support clock frequencies up to 300 MHz.
-
You can configure the I/O pins of the EPF10K200SRC240-1N using the Quartus II software. You can specify the I/O standard, voltage, and other parameters for each pin in your design.
-
The power consumption of the EPF10K200SRC240-1N depends on the specific design and implementation. However, Altera provides power estimation tools and documentation that can help you estimate the power consumption of your design.