Part Details for EPF10K10ATC100-3 by Altera Corporation
Results Overview of EPF10K10ATC100-3 by Altera Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPF10K10ATC100-3 Information
EPF10K10ATC100-3 by Altera Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EPF10K10ATC100-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EPF10K10ATC100-3-ND
|
DigiKey | IC FPGA 66 I/O 100TQFP Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3891 In Stock |
|
$25.7300 | Buy Now |
DISTI #
VN5:3623_24400804
|
Arrow Electronics | FPGA FLEX 10KA Family 10K Gates 576 Cells 125MHz 0.3um Technology 3.3V 100-Pin TQFP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1619 | Americas - 26 |
|
$101.5600 / $120.0200 | Buy Now |
DISTI #
85981566
|
Verical | FPGA FLEX 10KA Family 10K Gates 576 Cells 125MHz 0.3um Technology 3.3V 100-Pin TQFP RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 | Americas - 3111 |
|
$30.9250 | Buy Now |
DISTI #
85981132
|
Verical | FPGA FLEX 10KA Family 10K Gates 576 Cells 125MHz 0.3um Technology 3.3V 100-Pin TQFP RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1001 | Americas - 780 |
|
$30.9250 | Buy Now |
DISTI #
71260673
|
Verical | FPGA FLEX 10KA Family 10K Gates 576 Cells 125MHz 0.3um Technology 3.3V 100-Pin TQFP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1619 | Americas - 26 |
|
$101.5600 / $120.0200 | Buy Now |
|
Quest Components | IC,FPGA,576-CELL,CMOS,TQFP,100PIN,PLASTIC | 12 |
|
$22.7858 | Buy Now |
|
Quest Components | IC,FPGA,576-CELL,CMOS,TQFP,100PIN,PLASTIC | 7 |
|
$72.6273 / $80.6970 | Buy Now |
|
Rochester Electronics | FLEX 10K Embedded Programmable Logic Device RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3891 |
|
$19.7900 / $24.7400 | Buy Now |
Part Details for EPF10K10ATC100-3
EPF10K10ATC100-3 CAD Models
EPF10K10ATC100-3 Part Data Attributes
|
EPF10K10ATC100-3
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPF10K10ATC100-3
Altera Corporation
Loadable PLD, 0.8ns, CMOS, PQFP100, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 576 LOGIC ELEMENTS; 72 LABS | |
Clock Frequency-Max | 80 MHz | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 66 | |
Number of Inputs | 66 | |
Number of Logic Cells | 576 | |
Number of Outputs | 66 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 66 I/O | |
Output Function | REGISTERED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Programmable Logic Type | LOADABLE PLD | |
Propagation Delay | 0.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.27 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for EPF10K10ATC100-3
This table gives cross-reference parts and alternative options found for EPF10K10ATC100-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPF10K10ATC100-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EPF10K10ATC100-3N | Altera Corporation | Check for Price | Loadable PLD, 0.8ns, CMOS, PQFP100, TQFP-100 | EPF10K10ATC100-3 vs EPF10K10ATC100-3N |
EPF10K10ATC100-3 | Intel Corporation | Check for Price | Loadable PLD, 0.8ns, CMOS, PQFP100, TQFP-100 | EPF10K10ATC100-3 vs EPF10K10ATC100-3 |
EPF10K10ATC100-1N | Altera Corporation | Check for Price | Loadable PLD, 0.5ns, CMOS, PQFP100, TQFP-100 | EPF10K10ATC100-3 vs EPF10K10ATC100-1N |
EPF10K10ATC100-1 | Intel Corporation | Check for Price | Loadable PLD, 0.5ns, CMOS, PQFP100, TQFP-100 | EPF10K10ATC100-3 vs EPF10K10ATC100-1 |
EPF10K10ATC100-1 | Altera Corporation | Check for Price | Loadable PLD, 0.5ns, CMOS, PQFP100, TQFP-100 | EPF10K10ATC100-3 vs EPF10K10ATC100-1 |
EPF10K10ATC100-2 | Altera Corporation | Check for Price | Loadable PLD, 0.6ns, CMOS, PQFP100, TQFP-100 | EPF10K10ATC100-3 vs EPF10K10ATC100-2 |
EPF10K10ATC100-1N | Intel Corporation | Check for Price | Loadable PLD, 0.5ns, CMOS, PQFP100, TQFP-100 | EPF10K10ATC100-3 vs EPF10K10ATC100-1N |
EPF10K10ATC100-3 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for EPF10K10ATC100-3 is -40°C to 100°C (industrial grade) and -40°C to 85°C (commercial grade).
-
You can implement a clock tree in EPF10K10ATC100-3 using the Global Clock Network (GCLK) and the Clock Control Block (CCB). The GCLK provides a low-skew clock distribution network, while the CCB allows you to control clock frequency, phase, and polarity.
-
The maximum frequency of operation for EPF10K10ATC100-3 is 200 MHz, but this can vary depending on the specific application, clock frequency, and device utilization.
-
You can optimize power consumption in EPF10K10ATC100-3 by using power-aware design techniques, such as clock gating, power gating, and voltage scaling. Additionally, you can use the PowerPlay power analysis tool to estimate and optimize power consumption.
-
The maximum current rating for EPF10K10ATC100-3 is 1.5 A for the core voltage (VCCINT) and 1.5 A for the I/O voltage (VCCIO).