Part Details for EPCSA-500P-X2S by Nipron Co
Results Overview of EPCSA-500P-X2S by Nipron Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-164500PLF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 160 Positions. | |
DBV9W4S500P30LF | Amphenol Communications Solutions | D-Sub Hybrid Connectors, Input Output Connectors, Mixed Signal and Power 9W4 Socket Right Angle Solder, Europe Standard, 30A, 200 Cycles, with UNC 4-40 female screw and plastic bracket. | |
61083-204500PLF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 200 Positions. |
Price & Stock for EPCSA-500P-X2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$515.1500 | Buy Now |