-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 2.7A I(D), 40V, 0.11ohm, 1-Element, N-Channel, Gallium Nitride, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, DIE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPC8004 by Efficient Power Conversion is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
917-1072-1-ND
|
DigiKey | GANFET N-CH 40V 4A DIE Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3163 In Stock |
|
$1.4875 / $4.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EPC8004
Efficient Power Conversion
Buy Now
Datasheet
|
Compare Parts:
EPC8004
Efficient Power Conversion
Power Field-Effect Transistor, 2.7A I(D), 40V, 0.11ohm, 1-Element, N-Channel, Gallium Nitride, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, DIE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EFFICIENT POWER CONVERSION CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, DIE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Efficient Power Conversion | |
Additional Feature | ULTRA LOW RESISTANCE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 2.7 A | |
Drain-source On Resistance-Max | 0.11 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XXUC-X6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 7.5 A | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | GALLIUM NITRIDE |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the high-frequency components close to the device and use short, wide traces for the high-current paths.
Use a thermal interface material (TIM) between the device and the heat sink. Ensure good airflow around the heat sink and consider using a fan for high-power applications.
The maximum allowed voltage on the VIN pin is 5.5V, but it's recommended to keep it below 5V to ensure reliable operation.
Use an external current sense resistor and a voltage regulator to limit the input current. Implement thermal monitoring and shutdown the device if the temperature exceeds 150°C.
Yes, the EPC8004 is AEC-Q101 qualified and suitable for high-reliability and automotive applications. However, ensure that the device is used within its recommended operating conditions and follow proper design and testing guidelines.