-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 1A I(D), 100V, 0.065ohm, 1-Element, N-Channel, Gallium Nitride, Metal-oxide Semiconductor FET, DIE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPC2036 by Efficient Power Conversion is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
917-1100-1-ND
|
DigiKey | GANFET N-CH 100V 1.7A DIE Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
941 In Stock |
|
$0.5125 / $1.9700 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 1A I(D), 100V, 0.065OHM, 1-ELEMENT, N-CHANNEL, GALLIUM NITRIDE, METAL-OXIDE SEMICONDUCTOR FET | 2000 |
|
$0.6250 / $2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EPC2036
Efficient Power Conversion
Buy Now
Datasheet
|
Compare Parts:
EPC2036
Efficient Power Conversion
Power Field-Effect Transistor, 1A I(D), 100V, 0.065ohm, 1-Element, N-Channel, Gallium Nitride, Metal-oxide Semiconductor FET, DIE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EFFICIENT POWER CONVERSION CORP | |
Package Description | DIE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Efficient Power Conversion | |
Additional Feature | ULTRA LOW RESISTANCE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 1 A | |
Drain-source On Resistance-Max | 0.065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-XXUC-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 18 A | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | GALLIUM NITRIDE |
The EPC2036 can operate from -55°C to 150°C, making it suitable for high-reliability applications.
The EPC2036 requires a bias voltage of 5V ± 10% on the VGS pin, and a voltage source of 3.3V ± 10% on the VCC pin. Ensure proper decoupling and filtering to minimize noise and ripple.
Use a 4-layer PCB with a solid ground plane, and ensure good thermal conductivity by using thermal vias and a heat sink. Keep the device away from high-current paths and noise sources.
Use a voltage clamp or a zener diode to limit the voltage, and consider adding a current sense resistor and a fuse or a current limiter to prevent overcurrent conditions.
Use a high-speed, low-impedance gate drive circuit with a voltage swing of 5V to 10V, and ensure a rise and fall time of < 10 ns to minimize switching losses.