Part Details for EPC1213PC8 by Intel Corporation
Results Overview of EPC1213PC8 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPC1213PC8 Information
EPC1213PC8 by Intel Corporation is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for EPC1213PC8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC CONFIG DEVICE 1MBIT 8DIP | 247 |
|
$16.6840 / $25.0254 | Buy Now |
Part Details for EPC1213PC8
EPC1213PC8 CAD Models
EPC1213PC8 Part Data Attributes
|
EPC1213PC8
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EPC1213PC8
Intel Corporation
Configuration Memory, 212942X1, Serial, MOS, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 75 ns | |
Clock Frequency-Max (fCLK) | 6 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.398 mm | |
Memory Density | 212942 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 212942 words | |
Number of Words Code | 212942 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 212942X1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.318 mm | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for EPC1213PC8
This table gives cross-reference parts and alternative options found for EPC1213PC8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPC1213PC8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EPC1213PC8 | Altera Corporation | Check for Price | Configuration Memory, 212942X1, Serial, MOS, PDIP8, PLASTIC, DIP-8 | EPC1213PC8 vs EPC1213PC8 |
EPC1213PI8 | Intel Corporation | Check for Price | Configuration Memory, 212942X1, Serial, MOS, PDIP8, PLASTIC, DIP-8 | EPC1213PC8 vs EPC1213PI8 |
EPC1213PC | Altera Corporation | Check for Price | Configuration Memory, 26KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | EPC1213PC8 vs EPC1213PC |
EPC1213PC8 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the high-frequency signals away from the power plane and use a low-ESR capacitor for decoupling.
-
Use a heat sink with a thermal resistance of less than 10°C/W and ensure good airflow around the device. Also, consider using a thermal interface material with a thermal conductivity of at least 1 W/m-K.
-
The maximum allowed voltage on the input pins is 3.6V. Exceeding this voltage may cause permanent damage to the device.
-
Use a logic analyzer or oscilloscope to capture the input and output signals. Check the power supply voltage, clock frequency, and input signal integrity. Consult the datasheet and application notes for troubleshooting guidelines.
-
No, the EPC1213PC8 is not designed for radiation-hardened applications. It does not meet the requirements for total ionizing dose (TID) or single-event effects (SEE).