Part Details for EP610PC-25T by Rochester Electronics LLC
Results Overview of EP610PC-25T by Rochester Electronics LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP610PC-25T Information
EP610PC-25T by Rochester Electronics LLC is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610PC-35 | Rochester Electronics LLC | EP610 - Classic Family EPLD, Logic,300 Gates,16 Macrocells | |
EP610PC-15 | Rochester Electronics LLC | EP610 - Classic Family EPLD, Logic,300 Gates,16 Macrocells | |
EP610PC-20 | Rochester Electronics LLC | EP610 - Classic Family EPLD, Logic,300 Gates,16 Macrocells |
Price & Stock for EP610PC-25T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EP610PC-25T-ND
|
DigiKey | OT PLD, 27NS, CMOS, PDIP24 Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
36 In Stock |
|
$70.8900 | Buy Now |
|
Rochester Electronics | EP610 - Classic Family EPLD, Logic,300 Gates,16 Macrocells RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 36 |
|
$54.5300 / $68.1600 | Buy Now |
Part Details for EP610PC-25T
EP610PC-25T CAD Models
EP610PC-25T Part Data Attributes
|
EP610PC-25T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
EP610PC-25T
Rochester Electronics LLC
OT PLD, 27ns, CMOS, PDIP24, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | PLASTIC, DIP-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | MACROCELLS INTERCONNECTED BY GLOBAL BUS; 16 MACROCELLS; 2 EXTERNAL CLOCKS | |
Clock Frequency-Max | 40 MHz | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.68 mm | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 16 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 16 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 27 ns | |
Seated Height-Max | 4.32 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for EP610PC-25T
This table gives cross-reference parts and alternative options found for EP610PC-25T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP610PC-25T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP610PC-25 | Rochester Electronics LLC | Check for Price | OT PLD, 27ns, CMOS, PDIP24, PLASTIC, DIP-24 | EP610PC-25T vs EP610PC-25 |
EP610PI24-25 | Altera Corporation | Check for Price | OT PLD, 27ns, CMOS, PDIP24, PLASTIC, DIP-24 | EP610PC-25T vs EP610PI24-25 |
EP610DC24-25 | Altera Corporation | Check for Price | UV PLD, 27ns, PAL-Type, CMOS, CDIP24, WINDOWED, CERDIP-24 | EP610PC-25T vs EP610DC24-25 |
EP610DC-25 | Altera Corporation | Check for Price | UV PLD, 27ns, PAL-Type, CMOS, CDIP24, WINDOWED, CERDIP-24 | EP610PC-25T vs EP610DC-25 |
EP610DC-25 | Rochester Electronics LLC | Check for Price | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | EP610PC-25T vs EP610DC-25 |
EP610PC-25T Frequently Asked Questions (FAQ)
-
The recommended storage condition for EP610PC-25T is in a dry, cool place, away from direct sunlight, with a temperature range of 20°C to 30°C (68°F to 86°F) and humidity below 60%.
-
Yes, EP610PC-25T is designed for high-reliability applications, such as aerospace, defense, and industrial control systems, due to its high-quality manufacturing process and rigorous testing.
-
The maximum operating temperature range for EP610PC-25T is -55°C to 125°C (-133°F to 257°F), making it suitable for use in extreme environments.
-
Yes, EP610PC-25T is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium above the allowed limits.
-
The typical lead time for EP610PC-25T varies depending on the quantity and availability, but it is usually around 8-12 weeks for standard orders.