Part Details for EP610PC-25T by Altera Corporation
Results Overview of EP610PC-25T by Altera Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP610PC-25T Information
EP610PC-25T by Altera Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610PC-35 | Rochester Electronics LLC | EP610 - Classic Family EPLD, Logic,300 Gates,16 Macrocells | |
EP610PC-15 | Rochester Electronics LLC | EP610 - Classic Family EPLD, Logic,300 Gates,16 Macrocells | |
EP610PC-20 | Rochester Electronics LLC | EP610 - Classic Family EPLD, Logic,300 Gates,16 Macrocells |
Price & Stock for EP610PC-25T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | OT PLD, 27NS, PAL-TYPE, CMOS, PDIP24 | 160 |
|
$97.5000 / $130.0000 | Buy Now |
|
Quest Components | OT PLD, 27NS, PAL-TYPE, CMOS, PDIP24 | 11 |
|
$55.8198 / $62.0220 | Buy Now |
Part Details for EP610PC-25T
EP610PC-25T CAD Models
EP610PC-25T Part Data Attributes
|
EP610PC-25T
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP610PC-25T
Altera Corporation
OT PLD, 27ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MACROCELLS INTERCONNECTED BY GLOBAL BUS; 16 MACROCELLS; 2 EXTERNAL CLOCKS | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 40 MHz | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.68 mm | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 16 | |
Number of Inputs | 20 | |
Number of Outputs | 16 | |
Number of Product Terms | 160 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 16 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for EP610PC-25T
This table gives cross-reference parts and alternative options found for EP610PC-25T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP610PC-25T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP610DC-25 | Rochester Electronics LLC | Check for Price | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | EP610PC-25T vs EP610DC-25 |
EP610PC-25T Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the EP610PC-25T is -40°C to 100°C, with a junction temperature of up to 125°C.
-
To implement CDC in the EP610PC-25T, you can use Altera's clock domain crossing (CDC) intellectual property (IP) cores, which provide a safe and reliable way to transfer data between clock domains.
-
The maximum frequency of the EP610PC-25T depends on the specific device grade and speed grade. For the -25T speed grade, the maximum frequency is up to 250 MHz.
-
To optimize power consumption in the EP610PC-25T, you can use power-aware design techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling (DVFS). Additionally, Altera provides power analysis and optimization tools to help reduce power consumption.
-
The EP610PC-25T has a maximum of 6,116 logic elements (LEs) available.