Part Details for EP600DI by Altera Corporation
Results Overview of EP600DI by Altera Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP600DI Information
EP600DI by Altera Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP600DI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for EP600DI
EP600DI CAD Models
EP600DI Part Data Attributes
|
EP600DI
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP600DI
Altera Corporation
UV PLD, 55ns, PAL-Type, CMOS, CDIP24, WINDOWED, 0.300 INCH, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | DIP | |
Package Description | WINDOWED, 0.300 INCH, CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 16 MACROCELLS | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 22.2 MHz | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.9405 mm | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 16 | |
Number of Inputs | 20 | |
Number of Outputs | 16 | |
Number of Product Terms | 160 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4 DEDICATED INPUTS, 16 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 55 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for EP600DI
This table gives cross-reference parts and alternative options found for EP600DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP600DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PAL16R6A-2MJ/883B | AMD | Check for Price | OT PLD, 50ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | EP600DI vs PAL16R6A-2MJ/883B |
TIBPAL16R8-20MFK | Texas Instruments | Check for Price | OT PLD, 15ns, CQCC20, CERAMIC, CC-20 | EP600DI vs TIBPAL16R8-20MFK |
CG7C324-A30HC | Cypress Semiconductor | Check for Price | UV PLD, 30ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | EP600DI vs CG7C324-A30HC |
AMPAL16R6BPC | AMD | Check for Price | OT PLD, 15ns, PAL-Type, TTL, PDIP20, PLASTIC, DIP-20 | EP600DI vs AMPAL16R6BPC |
PLDC20RA10-25HMB | Cypress Semiconductor | Check for Price | UV PLD, 30ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | EP600DI vs PLDC20RA10-25HMB |
AMPAL20R6ADC | Rochester Electronics LLC | Check for Price | OT PLD, 25ns, TTL, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | EP600DI vs AMPAL20R6ADC |
PAL16R4B-4CN | AMD | Check for Price | OT PLD, PAL-Type, TTL, PDIP20, | EP600DI vs PAL16R4B-4CN |
PALCE20V8-25DMB | Cypress Semiconductor | Check for Price | Flash PLD, 25ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | EP600DI vs PALCE20V8-25DMB |
AMPAL16R6AJC | AMD | Check for Price | OT PLD, 25ns, PAL-Type, TTL, PQCC20, PLASTIC, LCC-20 | EP600DI vs AMPAL16R6AJC |
ISPGAL22V10C-7LK | Lattice Semiconductor Corporation | Check for Price | EE PLD, 7.5ns, PAL-Type, CMOS, PDSO28, 10.07 X 5.20 MM, SSOP-28 | EP600DI vs ISPGAL22V10C-7LK |