Part Details for EP53A8LQA by Altera Corporation
Results Overview of EP53A8LQA by Altera Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP53A8LQA Information
EP53A8LQA by Altera Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for EP53A8LQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_27530729
|
Arrow Electronics | Conv DC-DC 2.4V to 5.5V Step Down Single-Out 0.6V to 5V 1A Automotive 16-Pin QFN T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 110 Weeks Date Code: 2215 | Americas - 19975 |
|
$16.4600 / $31.0400 | Buy Now |
DISTI #
VN7:3636_27530729
|
Arrow Electronics | Conv DC-DC 2.4V to 5.5V Step Down Single-Out 0.6V to 5V 1A Automotive 16-Pin QFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 2227 Container: Cut Strips | Americas - 566 |
|
$16.4600 / $31.0400 | Buy Now |
DISTI #
73479125
|
Verical | Conv DC-DC 2.4V to 5.5V Step Down Single-Out 0.6V to 5V 1A Automotive 16-Pin QFN T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2215 | Americas - 19000 |
|
$16.4600 / $31.0400 | Buy Now |
DISTI #
83632112
|
Verical | Conv DC-DC 2.4V to 5.5V Step Down Single-Out 0.6V to 5V 1A Automotive 16-Pin QFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2227 | Americas - 566 |
|
$31.0400 | Buy Now |
Part Details for EP53A8LQA
EP53A8LQA CAD Models
EP53A8LQA Part Data Attributes
|
EP53A8LQA
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP53A8LQA
Altera Corporation
Switching Regulator, Voltage-mode, 5000kHz Switching Freq-Max, 3 X 3 MM, 1.1 MM HEIGHT, QFN-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Package Description | 3 X 3 MM, 1.1 MM HEIGHT, QFN-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 5 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 1.15 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 5000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for EP53A8LQA
This table gives cross-reference parts and alternative options found for EP53A8LQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP53A8LQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP53A8LQA | Intel Corporation | Check for Price | Switching Regulator, Voltage-mode, 5000kHz Switching Freq-Max, 3 X 3 MM, 1.1 MM HEIGHT, QFN-16 | EP53A8LQA vs EP53A8LQA |
EP53A8LQA Frequently Asked Questions (FAQ)
-
The maximum operating frequency of EP53A8LQA is 500 MHz, but it can vary depending on the specific application, clock domain, and device utilization.
-
To optimize power consumption, use the PowerPlay power analysis tool, enable power gating, and use low-power modes such as sleep mode or shutdown mode. Additionally, optimize clock frequencies, reduce switching activity, and use low-power IP cores.
-
The EP53A8LQA has 8 Mbits of on-chip memory, but it can be expanded using external memory interfaces such as DDR3, DDR4, or QDR II+.
-
To implement high-speed interfaces, use the hardened IP cores provided by Altera, such as the PCIe IP core or the Ethernet IP core. These cores are optimized for high-speed operation and can be easily integrated into the FPGA design.
-
The TDP of EP53A8LQA is 12W, but it can vary depending on the specific application, clock frequency, and device utilization. It's essential to perform thermal analysis and design a suitable thermal management system to ensure reliable operation.