Part Details for EP53A8HQI by Altera Corporation
Results Overview of EP53A8HQI by Altera Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP53A8HQI Information
EP53A8HQI by Altera Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for EP53A8HQI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_27530728
|
Arrow Electronics | Conv DC-DC 2.4V to 5.5V Synchronous Step Down Single-Out 1.8V to 3.3V 1A 16-Pin QFN Cut Tape RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 110 Weeks Date Code: 2235 | Americas - 37000 |
|
$6.9800 / $23.9400 | Buy Now |
DISTI #
V79:2366_29412555
|
Arrow Electronics | Conv DC-DC 2.4V to 5.5V Synchronous Step Down Single-Out 1.8V to 3.3V 1A 16-Pin QFN Cut Tape RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2312 | Americas - 11000 |
|
$13.4810 / $13.8710 | Buy Now |
DISTI #
VN7:3636_27530728
|
Arrow Electronics | Conv DC-DC 2.4V to 5.5V Synchronous Step Down Single-Out 1.8V to 3.3V 1A 16-Pin QFN Cut Tape RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 110 Weeks Date Code: 2313 Container: Cut Strips | Americas - 3612 |
|
$6.9800 / $23.9400 | Buy Now |
DISTI #
E54:1762_24247133
|
Arrow Electronics | Conv DC-DC 2.4V to 5.5V Synchronous Step Down Single-Out 1.8V to 3.3V 1A 16-Pin QFN Cut Tape RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 111 Weeks Date Code: 2313 | Europe - 3415 |
|
$22.2400 / $23.2600 | Buy Now |
DISTI #
V72:2272_27530728
|
Arrow Electronics | Conv DC-DC 2.4V to 5.5V Synchronous Step Down Single-Out 1.8V to 3.3V 1A 16-Pin QFN Cut Tape RoHS: Compliant Min Qty: 201 Package Multiple: 1 Lead time: 110 Weeks Date Code: 2235 Container: Cut Strips | Americas - 201 |
|
$20.4263 | Buy Now |
DISTI #
81324449
|
Verical | Conv DC-DC 2.4V to 5.5V Synchronous Step Down Single-Out 1.8V to 3.3V 1A 16-Pin QFN Cut Tape RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2235 | Americas - 37000 |
|
$6.9800 / $23.9400 | Buy Now |
DISTI #
87515890
|
Verical | Conv DC-DC 2.4V to 5.5V Synchronous Step Down Single-Out 1.8V to 3.3V 1A 16-Pin QFN Cut Tape RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2312 | Americas - 11000 |
|
$13.4810 / $13.8710 | Buy Now |
DISTI #
86926172
|
Verical | Conv DC-DC 2.4V to 5.5V Synchronous Step Down Single-Out 1.8V to 3.3V 1A 16-Pin QFN Cut Tape RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2313 | Americas - 3000 |
|
$8.7200 / $23.9400 | Buy Now |
DISTI #
83152984
|
Verical | Conv DC-DC 2.4V to 5.5V Synchronous Step Down Single-Out 1.8V to 3.3V 1A 16-Pin QFN Cut Tape RoHS: Compliant Min Qty: 201 Package Multiple: 1 Date Code: 2235 | Americas - 201 |
|
$23.9400 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, 5000 KHZ SWITCHING FREQ-MAX, QCC16 | 8595 |
|
$11.3513 / $17.0269 | Buy Now |
Part Details for EP53A8HQI
EP53A8HQI CAD Models
EP53A8HQI Part Data Attributes
|
EP53A8HQI
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP53A8HQI
Altera Corporation
Switching Regulator, Voltage-mode, 5000kHz Switching Freq-Max, 3 X 3 MM, 1.10 MM HEIGHT, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, 1.10 MM HEIGHT, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 1.8 TO 3.3 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.15 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 5000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 3 mm |
Alternate Parts for EP53A8HQI
This table gives cross-reference parts and alternative options found for EP53A8HQI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP53A8HQI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP53A8HQI-T | Intel Enpirion Power Solutions | Check for Price | Switching Regulator/Controller, Voltage-mode, 1A, 5000kHz Switching Freq-Max, PQCC16, | EP53A8HQI vs EP53A8HQI-T |
EP53A8HQI Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply power to the VCCINT, VCCA, and VCCIO pins in that order, with a delay of at least 100 ms between each power-up step.
-
To implement a reliable clock tree, use the clock tree synthesis (CTS) tool in Quartus II to generate a clock tree that meets the device's clocking requirements. Ensure that the clock tree is properly constrained and optimized for skew and jitter.
-
The maximum frequency supported by EP53A8HQI is 500 MHz, but this can vary depending on the specific device grade, voltage, and operating conditions.
-
To optimize power consumption, use the PowerPlay power analysis tool in Quartus II to identify areas of high power consumption. Implement power-saving techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling (DVFS).
-
The maximum current rating for EP53A8HQI is 1.5 A for the VCCINT pin and 1 A for the VCCA pin. Ensure that the power supply can provide the required current to prevent damage to the device.