Part Details for EP4SGX70HF35I3 by Intel Corporation
Results Overview of EP4SGX70HF35I3 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP4SGX70HF35I3 Information
EP4SGX70HF35I3 by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP4SGX70HF35I3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:5-7days | 0 Stock,311 Available |
|
$2,738.5500 / $3,479.3100 | RFQ |
Part Details for EP4SGX70HF35I3
EP4SGX70HF35I3 CAD Models
EP4SGX70HF35I3 Part Data Attributes
|
EP4SGX70HF35I3
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4SGX70HF35I3
Intel Corporation
Field Programmable Gate Array, 29040 CLBs, 717MHz, 72600-Cell, CMOS, PBGA1152, FBGA-1152
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | FBGA-1152 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 717 MHz | |
JESD-30 Code | S-PBGA-B1152 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Number of CLBs | 29040 | |
Number of Inputs | 488 | |
Number of Logic Cells | 72600 | |
Number of Outputs | 488 | |
Number of Terminals | 1152 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2904 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1152,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |
Alternate Parts for EP4SGX70HF35I3
This table gives cross-reference parts and alternative options found for EP4SGX70HF35I3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4SGX70HF35I3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP4SGX70HF35C3 | Intel Corporation | Check for Price | Field Programmable Gate Array, 29040 CLBs, 717MHz, 72600-Cell, CMOS, PBGA1152, FBGA-1152 | EP4SGX70HF35I3 vs EP4SGX70HF35C3 |
EP4SGX70HF35I4 | Intel Corporation | Check for Price | Field Programmable Gate Array, 29040 CLBs, 717MHz, 72600-Cell, CMOS, PBGA1152, FBGA-1152 | EP4SGX70HF35I3 vs EP4SGX70HF35I4 |
EP4SGX70HF35C3N | Intel Corporation | Check for Price | Field Programmable Gate Array, 29040 CLBs, 717MHz, 72600-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 | EP4SGX70HF35I3 vs EP4SGX70HF35C3N |
EP4SGX70HF35C4N | Intel Corporation | Check for Price | Field Programmable Gate Array, 29040 CLBs, 717MHz, 72600-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 | EP4SGX70HF35I3 vs EP4SGX70HF35C4N |
EP4SGX70HF35I3 Frequently Asked Questions (FAQ)
-
The maximum power consumption of EP4SGX70HF35I3 is around 25W, but it can vary depending on the specific use case and operating conditions.
-
To optimize the performance of EP4SGX70HF35I3, you can use Intel's Quartus Prime software to optimize the design, reduce power consumption, and improve thermal performance. Additionally, you can use Intel's Power Analyzer to monitor and optimize power consumption.
-
The maximum operating temperature of EP4SGX70HF35I3 is 100°C, but it's recommended to operate it at a temperature below 85°C for optimal performance and reliability.
-
Yes, EP4SGX70HF35I3 is suitable for high-reliability applications, such as aerospace, defense, and industrial control systems, due to its rugged design and ability to operate in harsh environments.
-
To ensure signal integrity in EP4SGX70HF35I3-based designs, you can use Intel's signal integrity analysis tools, such as the Signal Integrity Tool, to analyze and optimize signal integrity. Additionally, you can use techniques such as impedance matching, termination, and shielding to minimize signal degradation.